RS PRO Filter Fan, 230V ac, AC, 305.8 m³/h Filtered, 509.7 m³/h Unimpeded, IP54, 204 mm, 204 mm x
- RS Stock No.:
- 175-9782
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€109.81
(exc. VAT)
€135.07
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €109.81 | - |
| 5 - 9 | €101.04 | 7% |
| 10 - 24 | €96.64 | 11% |
| 25 - 49 | €87.85 | 19% |
| 50 + | €81.26 | 25% |
*price indicative
- RS Stock No.:
- 175-9782
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Unimpeded Air Flow | 509.7m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 61dB | |
| Filtered Air Flow | 305.8m³/h | |
| Input Current | 400mA | |
| Input Power | 50W | |
| AC or DC Operation | AC | |
| Installation Depth | 65mm | |
| Terminal Type | Wire | |
| Supply Voltage | 230V ac | |
| Face Height | 204mm | |
| Face Width | 204mm | |
| Standards/Approvals | UL 94 V-0 | |
| IP Rating | IP54 | |
| Static Pressure | 0.78in/H2O | |
| Series | RS PRO | |
| Bearing Type | Ball | |
| Configuration | Rectangular | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Unimpeded Air Flow 509.7m³/h | ||
Product Type Filter Fan | ||
Noise Level 61dB | ||
Filtered Air Flow 305.8m³/h | ||
Input Current 400mA | ||
Input Power 50W | ||
AC or DC Operation AC | ||
Installation Depth 65mm | ||
Terminal Type Wire | ||
Supply Voltage 230V ac | ||
Face Height 204mm | ||
Face Width 204mm | ||
Standards/Approvals UL 94 V-0 | ||
IP Rating IP54 | ||
Static Pressure 0.78in/H2O | ||
Series RS PRO | ||
Bearing Type Ball | ||
Configuration Rectangular | ||
The RS PRO Filter Fan kit comes with fan installed and snap-on guard. It has frame made of aluminium diecast and once installed it offers the perfect cooling solution with reliability and quality.
Capacitor Drive Motor
Dual Ball Bearing
Impedance Protected Motor
Related links
- RS PRO Filter Fan AC 509.7 m³/h Unimpeded 209 mm, 209 mm x
- RS PRO Filter Fan AC 509.7 m³/h Unimpeded 207 mm, 207 mm x
- RS PRO Filter Fan AC 399.3 m³/h Unimpeded 204 mm, 204 mm x
- Rittal SK Series Filter Fan AC 105 m³/h Unimpeded 204 mm, 204 mm x
- Rittal SK Series Filter Fan AC 105 m³/h Unimpeded 204 mm, 204 mm x
- Rittal SK Series Filter Fan AC 105 m³/h Unimpeded IP54 204 mm x
- Rittal SK Series Filter Fan DC 105 m³/h Unimpeded 204 mm, 204 mm x
- Rittal Blue e+ Series Filter Fan AC 125 m³/h Unimpeded IP56 204 mm x
