RS PRO Filter Fan, 230V ac, AC, 611.6 m³/h Filtered, 1019.4 m³/h Unimpeded, IP55, IP54, 322.7 mm, 322.7 mm x
- RS Stock No.:
- 175-9833
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€325.33
(exc. VAT)
€400.16
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 02 February 2027
- Plus 5 unit(s) shipping from 10 May 2027
- Plus 5 unit(s) shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €325.33 |
*price indicative
- RS Stock No.:
- 175-9833
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Unimpeded Air Flow | 1019.4m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 59dB | |
| Filtered Air Flow | 611.6m³/h | |
| Input Power | 80W | |
| AC or DC Operation | AC | |
| Installation Depth | 109.9mm | |
| Supply Voltage | 230V ac | |
| Terminal Type | Terminal Block | |
| Face Height | 322.7mm | |
| Face Width | 322.7mm | |
| Standards/Approvals | UL 94 V-0 | |
| IP Rating | IP55, IP54 | |
| Bearing Type | Ball | |
| Configuration | Rectangular | |
| Series | RS PRO | |
| Static Pressure | 0.55in/H2O | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Unimpeded Air Flow 1019.4m³/h | ||
Product Type Filter Fan | ||
Noise Level 59dB | ||
Filtered Air Flow 611.6m³/h | ||
Input Power 80W | ||
AC or DC Operation AC | ||
Installation Depth 109.9mm | ||
Supply Voltage 230V ac | ||
Terminal Type Terminal Block | ||
Face Height 322.7mm | ||
Face Width 322.7mm | ||
Standards/Approvals UL 94 V-0 | ||
IP Rating IP55, IP54 | ||
Bearing Type Ball | ||
Configuration Rectangular | ||
Series RS PRO | ||
Static Pressure 0.55in/H2O | ||
The RS PRO Filter Fan kit comes with fan installed and hinged guard. It has frame made of aluminium diecast and once installed it offers the perfect cooling solution with reliability and quality.
Capacitor Drive Motor
Dual Ball Bearing
Impedance Protected Motor
Related links
- RS PRO Filter Fan AC 1019.4 m³/h Unimpeded IP54 317 mm x
- RS PRO Filter Fan AC 2208.7 m³/h Unimpeded IP55 322.7 mm x
- RS PRO Filter Fan AC 2208.7 m³/h Unimpeded IP54 317 mm x
- RS PRO Filter Fan AC 180.1 m³/h Unimpeded IP54 148.5 mm x
- RS PRO Filter Fan AC 180.1 m³/h Unimpeded IP54 156 mm x
- RS PRO Filter Fan AC 2208.7 m³/h Unimpeded IP55 320 mm x
- RS PRO Filter Fan AC 180.1 m³/h Unimpeded IP55 156 mm x
- Rittal Blue e Series Filter Fan AC 910 m³/h Unimpeded IP55 323 mm, 323 mm x
