RS PRO Filter Fan, 230V ac, AC, 113.8 m³/h Filtered, 180.1 m³/h Unimpeded, IP55, IP54, 148.5 mm, 148.5 mm x
- RS Stock No.:
- 175-9805
- Distrelec Article No.:
- 304-02-744
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€62.90
(exc. VAT)
€77.37
(inc. VAT)
In Stock
- 3 unit(s) ready to ship
- Plus 231 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €62.90 | - |
| 5 - 9 | €57.87 | 7% |
| 10 - 24 | €55.35 | 12% |
| 25 - 49 | €50.32 | 19% |
| 50 + | €46.54 | 26% |
*price indicative
- RS Stock No.:
- 175-9805
- Distrelec Article No.:
- 304-02-744
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Unimpeded Air Flow | 180.1m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 46dB | |
| Filtered Air Flow | 113.8m³/h | |
| Input Current | 80mA | |
| Input Power | 15W | |
| AC or DC Operation | AC | |
| Installation Depth | 43.5mm | |
| Terminal Type | Wire | |
| Supply Voltage | 230V ac | |
| Face Height | 148.5mm | |
| Face Width | 148.5mm | |
| Standards/Approvals | UL 94 V-0 | |
| IP Rating | IP55, IP54 | |
| Bearing Type | Ball | |
| Series | RS PRO | |
| Static Pressure | 0.32in/H2O | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Unimpeded Air Flow 180.1m³/h | ||
Product Type Filter Fan | ||
Noise Level 46dB | ||
Filtered Air Flow 113.8m³/h | ||
Input Current 80mA | ||
Input Power 15W | ||
AC or DC Operation AC | ||
Installation Depth 43.5mm | ||
Terminal Type Wire | ||
Supply Voltage 230V ac | ||
Face Height 148.5mm | ||
Face Width 148.5mm | ||
Standards/Approvals UL 94 V-0 | ||
IP Rating IP55, IP54 | ||
Bearing Type Ball | ||
Series RS PRO | ||
Static Pressure 0.32in/H2O | ||
RS PRO Filter Fan, AC Operation, 230 V AC, IP54, IP55
Want an all-in-one filter and fan solution? This RS PRO louvred filter fan kit effectively ventilates, cools and filters the air in your electronic enclosures and rooms.
A snap-on guard increases safety by preventing direct contact with the fan blades. You won't have strain or drag on your structures as this product's frame is made from lightweight diecast aluminium. Ingress Protection (IP) ratings of IP54 and IP55 assure you that larger dust particles cannot enter the system.
The filter fan carries RoHS (Restriction of Hazardous Substances) certification, which means it contains no more than trace amounts of any materials that can harm your health. You can use this item to prevent the overheating of components in server cabinets.
Features and Benefits
• AC operation
• Airflow of 180.1 m³/h
• Dimensions of 148.5 x 148.5 x 76.5 mm
• Fan speed of 3100 rpm (rotations per minute)
• Ingress Protection (IP) rating of IP54 and IP55
• Maximum current of 0.08 A
• Noise level of 46 dB
• Power consumption of 15 W
• Special features of AC shaded pole motor, dual ball bearing and impedance protected motor
• Static pressure of 0.32 in/H2O
• Supply voltage of 230 V AC
• Lead wire termination type
The RS PRO AC Axial Fan of OA109 series that incorporates an AC shaded pole motor with impedance protection. The product comes with a choice of connection type terminal or wire lead. These variants once installed offers the perfect cooling solution with reliability and quality.
Smooth and efficient air flow
Low-noise
Dual ball double sealed bearing system
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Filter Fan AC 180.1 m³/h Unimpeded IP54 156 mm x
- RS PRO Filter Fan AC 180.1 m³/h Unimpeded IP55 156 mm x
- Rittal SK Series Filter Fan AC 55 m³/h Unimpeded 148.5 mm, 148.5 mm x
- Rittal SK Series Filter Fan AC 55 m³/h Unimpeded 148.5 mm, 148.5 mm x
- Rittal SK Series Filter Fan AC 55 m³/h Unimpeded 148.5 mm, 148.5 mm x
- Rittal SK Series Filter Fan 240 V ac 70 m³/h Filtered IP54 148.5 mm x
- Rittal SK Series Filter Fan DC 55 m³/h Unimpeded 148.5 mm, 148.5 mm x
- RS PRO Filter Fan AC 1019.4 m³/h Unimpeded IP54 322.7 mm x

