Finder 7F Series Filter Fan, 230V ac, AC, 24 m³/h Filtered, 24 m³/h Unimpeded, IP54, 120 mm, 120 mm x
- RS Stock No.:
- 184-9898
- Distrelec Article No.:
- 301-34-354
- Mfr. Part No.:
- 7F.20.8.230.1020
- Manufacturer:
- Finder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€70.64
(exc. VAT)
€86.89
(inc. VAT)
In Stock
- 135 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €70.64 |
| 5 + | €67.12 |
*price indicative
- RS Stock No.:
- 184-9898
- Distrelec Article No.:
- 301-34-354
- Mfr. Part No.:
- 7F.20.8.230.1020
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 24m³/h | |
| Noise Level | 27dBA | |
| Filtered Air Flow | 24m³/h | |
| Input Current | 100mA | |
| Input Power | 17W | |
| AC or DC Operation | AC | |
| Installation Depth | 54.4mm | |
| Terminal Type | Wire | |
| Supply Voltage | 230V ac | |
| Face Height | 120mm | |
| Face Width | 120mm | |
| Standards/Approvals | EAC, EN, cULus, CE, RoHS, UL | |
| IP Rating | IP54 | |
| Configuration | Square | |
| Series | 7F | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 24m³/h | ||
Noise Level 27dBA | ||
Filtered Air Flow 24m³/h | ||
Input Current 100mA | ||
Input Power 17W | ||
AC or DC Operation AC | ||
Installation Depth 54.4mm | ||
Terminal Type Wire | ||
Supply Voltage 230V ac | ||
Face Height 120mm | ||
Face Width 120mm | ||
Standards/Approvals EAC, EN, cULus, CE, RoHS, UL | ||
IP Rating IP54 | ||
Configuration Square | ||
Series 7F | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- IT
Finder Series 7F Filter Fan, 24m³/h Filtered Air Flow, IP54 - 7F.20.8.230.1020
This filter fan effectively manages airflow in electrical cabinets and enclosures, promoting cooling and extending the lifespan of components. Its compact design and low noise output make it suitable for environments where sound reduction is important, particularly in industrial and automation applications. The device offers efficient heat dissipation and dependable performance, enhancing ventilation in any suitable system.
Features & Benefits
• Operates at a minimal noise level of 27 dB(A) for quiet functionality
• High airflow rate of 24m³/h ensures effective cooling
• Ball bearing design enhances durability
• IP54 rating safeguards against dust and moisture ingress
• Low energy consumption of 17W improves energy efficiency
• Quick installation with easily replaceable filter mat
Applications
• Used in drying kilns for effective temperature management
• Applicable in textile machines to maintain optimal conditions
• Employed in paper processing machines for better ventilation
• Suitable for wood-processing machines needing consistent airflow
• Ideal for electrical distribution panels to protect components
What is the recommended installation process for this fan?
The fan can be mounted by snapping it into position or using screws for a secure fit within the enclosure cut-out.
How do I maintain this product for optimal performance?
Regularly check and replace the filter mat to sustain airflow efficiency and minimise noise levels.
Is this fan suitable for outdoor applications?
Though it has an IP54 rating, it is primarily intended for indoor use within electrical cabinets or similar environments.
Can the direction of airflow be changed?
Yes, the fan can be configured for reverse operation to expel warm air from the enclosure if required.
What voltage options are available for this filter fan?
This model operates on a supply voltage of 230V AC, making it compatible with standard electrical systems.
Related links
- Finder 7F Series Filter Fan AC 24 m³/h Unimpeded 120 mm, 120 mm x
- Finder 7F Series Filter Fan AC 24 m³/h Unimpeded 120 mm, 120 mm x
- Finder 7F Series Filter Fan AC 24 m³/h Unimpeded 120 mm, 120 mm x
- Finder 7F Series Filter Fan DC 24 m³/h Unimpeded 120 mm, 120 mm x
- Finder 7F Series Filter Fan DC 24 m³/h Unimpeded 120 mm, 120 mm x
- Finder 7F Series Filter Media 14 m³/h Filtered IP54 92 mm x
- STEGO Filter Fan Plus FPO Series Filter Fan AC 24 m³/h Unimpeded 120 mm, 120 mm x
- Finder 7F Series Filter Fan AC 570 m³/h Unimpeded 320 mm, 320 mm x
