Finder 7F Series Filter Fan, 120V ac, AC, 24 m³/h Filtered, 24 m³/h Unimpeded, IP54, 120 mm, 120 mm x
- RS Stock No.:
- 184-9897
- Mfr. Part No.:
- 7F.20.8.120.1020
- Manufacturer:
- Finder
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€74.05
(exc. VAT)
€91.08
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €74.05 | - |
| 5 + | €70.36 | 4% |
*price indicative
- RS Stock No.:
- 184-9897
- Mfr. Part No.:
- 7F.20.8.120.1020
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 24m³/h | |
| Noise Level | 27dBA | |
| Filtered Air Flow | 24m³/h | |
| Input Current | 180mA | |
| Input Power | 17W | |
| AC or DC Operation | AC | |
| Installation Depth | 54.4mm | |
| Terminal Type | Wire | |
| Supply Voltage | 120V ac | |
| Face Height | 120mm | |
| Face Width | 120mm | |
| Standards/Approvals | EAC, CE, UL, EN, RoHS, cULus | |
| IP Rating | IP54 | |
| Configuration | Square | |
| Bearing Type | Ball | |
| Series | 7F | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 24m³/h | ||
Noise Level 27dBA | ||
Filtered Air Flow 24m³/h | ||
Input Current 180mA | ||
Input Power 17W | ||
AC or DC Operation AC | ||
Installation Depth 54.4mm | ||
Terminal Type Wire | ||
Supply Voltage 120V ac | ||
Face Height 120mm | ||
Face Width 120mm | ||
Standards/Approvals EAC, CE, UL, EN, RoHS, cULus | ||
IP Rating IP54 | ||
Configuration Square | ||
Bearing Type Ball | ||
Series 7F | ||
- COO (Country of Origin):
- IT
Finder Series 7F Filter Fan, Noise Level 27 dB(A), Filtered Air Flow 24 m³/h - 7F.20.8.120.1020
This filter fan is designed for efficient air circulation in various industrial applications. Operating at 230V AC, it provides an air flow of 24 m³/h while maintaining a noise level of only 27 dB(A), making it an ideal choice for environments sensitive to sound. The unit measures 120 x 120 mm and has a compact installation depth of 54.4 mm, ensuring it fits seamlessly into electrical cabinets and enclosures. With an IP54 rating, it offers dust and moisture protection, making it a robust solution for challenging conditions.
Features & Benefits
• Very low acoustic noise ensures a quieter environment
• Compact installation depth maximises available space
• IP54 rating protects against dust and moisture
• Ball bearing design enhances durability and performance
• Easily replaceable filter mat simplifies maintenance
• Designed for both air intake and exhaust applications
Applications
• Utilised in drying kilns for effective temperature management
• Suitable for textile machines to maintain air quality
• Ideal for equipment in paper processing for optimal operation
• Employed in ceramics machinery to regulate air circulation
• Used in electrical distribution boards for cooling purposes
What are the operational limits for temperature and humidity?
The fan operates within an ambient temperature range of -15°C to +55°C, accommodating diverse industrial conditions.
How can I maintain the filter fan for optimal performance?
Regular maintenance is simplified by the easily replaceable filter mat, ensuring consistent performance with minimal downtime.
What type of material is used for the fan housing?
The housing is constructed from plastics that comply with UL94 V-0, ensuring durability and resistance to heat.
Can the fan be used in both incoming and outgoing air configurations?
Yes, it is versatile and can be configured for both air intake and exhaust, catering to specific ventilation needs.
Related links
- Finder 7F Series Filter Fan AC 24 m³/h Unimpeded 120 mm, 120 mm x
- Finder 7F Series Filter Fan AC 24 m³/h Unimpeded 120 mm, 120 mm x
- Finder 7F Series Filter Fan AC 24 m³/h Unimpeded 120 mm, 120 mm x
- Finder 7F Series Filter Fan DC 24 m³/h Unimpeded 120 mm, 120 mm x
- Finder 7F Series Filter Fan DC 24 m³/h Unimpeded 120 mm, 120 mm x
- Finder 7F Series Filter Fan AC 570 m³/h Unimpeded 320 mm, 320 mm x
- Finder 7F Series Filter Fan AC 400 m³/h Unimpeded 255 mm, 255 mm x
- Finder 7F Series Filter Fan AC 500 m³/h Unimpeded 320 mm, 320 mm x
