Finder 7F Series Filter Fan, 120V ac, AC, 500 m³/h Filtered, 500 m³/h Unimpeded, IP54, 320 mm, 320 mm x
- RS Stock No.:
- 184-9910
- Mfr. Part No.:
- 7F.50.8.120.5500
- Manufacturer:
- Finder
Subtotal (1 unit)*
€369.19
(exc. VAT)
€454.10
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €369.19 |
*price indicative
- RS Stock No.:
- 184-9910
- Mfr. Part No.:
- 7F.50.8.120.5500
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Unimpeded Air Flow | 500m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 65dBA | |
| Filtered Air Flow | 500m³/h | |
| Input Current | 800mA | |
| Input Power | 70W | |
| AC or DC Operation | AC | |
| Installation Depth | 145mm | |
| Supply Voltage | 120V ac | |
| Terminal Type | Wire | |
| Face Height | 320mm | |
| Face Width | 320mm | |
| Standards/Approvals | EN, RoHS, cULus, UL, CE, EAC | |
| IP Rating | IP54 | |
| Series | 7F | |
| Bearing Type | Ball | |
| Configuration | Square | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Unimpeded Air Flow 500m³/h | ||
Product Type Filter Fan | ||
Noise Level 65dBA | ||
Filtered Air Flow 500m³/h | ||
Input Current 800mA | ||
Input Power 70W | ||
AC or DC Operation AC | ||
Installation Depth 145mm | ||
Supply Voltage 120V ac | ||
Terminal Type Wire | ||
Face Height 320mm | ||
Face Width 320mm | ||
Standards/Approvals EN, RoHS, cULus, UL, CE, EAC | ||
IP Rating IP54 | ||
Series 7F | ||
Bearing Type Ball | ||
Configuration Square | ||
- COO (Country of Origin):
- IT
Filter Fan for electrical cabinets and enclosures 120 V or 230 V AC versions.
Very low acoustic noise
Minimal depth within enclosure
Air volume (14…470) m³/h (with Exhaust Filter installed in cabinet)
Air volume (24...630) m³/h (free flow)
Operating voltage: 24 VDC, 120 V AC, 230 V AC
Air conditioners
Automatic car-washes
Carousel warehouses
Control panels
Related links
- Finder 7F Series Filter Fan AC/DC 550 m³/h Unimpeded 320 mm, 320 mm x
- Finder 7F Series Filter Fan AC 570 m³/h Unimpeded 320 mm, 320 mm x
- Finder 7F Series Filter Fan AC 550 m³/h Unimpeded 320 mm, 320 mm x
- Finder 7F Series Filter Fan AC 570 m³/h Unimpeded 320 mm, 320 mm x
- Finder 7F Series Filter Fan AC 550 m³/h Unimpeded 320 mm, 320 mm x
- Finder 7F Series Filter Fan AC/DC 550 m³/h Unimpeded 320 mm, 320 mm x
- Finder 7F Series Filter Fan 630 m³/h Filtered IP54 320 mm x
- Finder 7F Series Filter Fan AC 24 m³/h Unimpeded 120 mm, 120 mm x
