Finder 7F Series Filter Fan, 24V dc, DC, 100 m³/h Filtered, 100 m³/h Unimpeded, IP54, 209 mm, 209 mm x
- RS Stock No.:
- 184-9905
- Distrelec Article No.:
- 301-34-359
- Mfr. Part No.:
- 7F.20.9.024.3100
- Manufacturer:
- Finder
Get a bulk buy discount
Add 5 more to save €28.55
View bulk pricing optionsSubtotal (1 unit)*
€114.23
(exc. VAT)
€140.50
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 04 December 2026
- Plus 15 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €114.23 | - |
| 5 + | €108.52 | €28.55 |
*price indicative
- RS Stock No.:
- 184-9905
- Distrelec Article No.:
- 301-34-359
- Mfr. Part No.:
- 7F.20.9.024.3100
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 100m³/h | |
| Noise Level | 45dBA | |
| Filtered Air Flow | 100m³/h | |
| Input Current | 320mA | |
| Input Power | 7W | |
| AC or DC Operation | DC | |
| Installation Depth | 71.2mm | |
| Supply Voltage | 24V dc | |
| Terminal Type | Wire | |
| Face Height | 209mm | |
| Face Width | 209mm | |
| Standards/Approvals | RoHS, UL, EN, CE, EAC, cULus | |
| IP Rating | IP54 | |
| Series | 7F | |
| Configuration | Square | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 100m³/h | ||
Noise Level 45dBA | ||
Filtered Air Flow 100m³/h | ||
Input Current 320mA | ||
Input Power 7W | ||
AC or DC Operation DC | ||
Installation Depth 71.2mm | ||
Supply Voltage 24V dc | ||
Terminal Type Wire | ||
Face Height 209mm | ||
Face Width 209mm | ||
Standards/Approvals RoHS, UL, EN, CE, EAC, cULus | ||
IP Rating IP54 | ||
Series 7F | ||
Configuration Square | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- IT
Finder Series 7F Filter Fan, 209x209mm Face, Ball Bearing Type - 7F.20.9.024.3100
This filter fan enhances cooling efficiency in electrical cabinets and enclosures. Operating at 24V DC, it delivers effective air circulation while maintaining a low noise level, making it suitable for environments where acoustic disturbance must be minimised. Its compact design allows for minimal depth within the enclosure, facilitating easy installation in various setups.
Features & Benefits
• Very low acoustic noise improves user comfort in work environments
• Filtered air flow rate of 100m³/h optimises cooling efficiency
• IP54 protection rating defends against dust and moisture ingress
• Ball bearing design enhances durability and performance
• Easy installation using push-in terminals simplifies electrical connections
• Replaceable filter mat promotes consistent maintenance of performance
Applications
• Cooling electronic control panels in industrial environments
• Ideal for textile machinery requiring precise temperature control
• Utilised in electrical distribution panels for airflow management
• Effective in drying kilns to maintain stable internal temperatures
• Employed in wood-processing machines to ensure optimal operating conditions
What is the typical lifespan of this fan?
The fan has a lifespan of up to 50,000 hours at 40°C, providing long-lasting operation.
How does the filter mat contribute to air quality?
The filter mat, rated G3 according to EN 779, captures 80-90% of airborne particles, ensuring cleaner air circulation.
Can this fan operate in high temperatures?
It operates efficiently within an ambient temperature range of -15°C to +55°C, making it suitable for various environments.
What current does this fan consume during operation?
The input current required for operation is 320mA, ensuring efficient power usage while delivering optimal performance.
Is it easy to maintain the filter fan?
Yes, the fan features an easily replaceable filter mat, simplifying maintenance and ensuring continued effectiveness.
Related links
- Finder 7F Series Filter Fan AC 100 m³/h Unimpeded 209 mm, 209 mm x
- Finder 7F Series Filter Fan DC 100 m³/h Unimpeded 209 mm, 209 mm x
- Finder 7F Series Filter Fan AC 100 m³/h Unimpeded 209 mm, 209 mm x
- Finder 7F Series Filter Fan AC 100 m³/h Unimpeded 209 mm, 209 mm x
- Finder 7F Series Filter Fan AC 115 m³/h Unimpeded 209 mm, 209 mm x
- RS PRO Filter Fan AC 509.7 m³/h Unimpeded 209 mm, 209 mm x
- RS PRO Filter Fan AC 399.3 m³/h Unimpeded 209 mm, 209 mm x
- Finder 7F Series Filter Fan AC/DC 660 m³/h Unimpeded, IP54
