Finder 7F Series Filter Fan, 120V ac, AC, 100 m³/h Filtered, 115 m³/h Unimpeded, IP54, 209 mm, 209 mm x
- RS Stock No.:
- 184-9903
- Mfr. Part No.:
- 7F.20.8.120.3100
- Manufacturer:
- Finder
Get a bulk buy discount
Add 5 more to save €25.25
View bulk pricing optionsSubtotal (1 unit)*
€100.71
(exc. VAT)
€123.87
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €100.71 | - |
| 5 + | €95.66 | €25.25 |
*price indicative
- RS Stock No.:
- 184-9903
- Mfr. Part No.:
- 7F.20.8.120.3100
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Unimpeded Air Flow | 115m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 42dBA | |
| Filtered Air Flow | 100m³/h | |
| Input Current | 210mA | |
| Input Power | 28W | |
| AC or DC Operation | AC | |
| Installation Depth | 71.2mm | |
| Terminal Type | Wire | |
| Supply Voltage | 120V ac | |
| Face Height | 209mm | |
| Face Width | 209mm | |
| Standards/Approvals | UL, RoHS, EAC, CE, EN, cULus | |
| IP Rating | IP54 | |
| Bearing Type | Ball | |
| Series | 7F | |
| Configuration | Square | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Unimpeded Air Flow 115m³/h | ||
Product Type Filter Fan | ||
Noise Level 42dBA | ||
Filtered Air Flow 100m³/h | ||
Input Current 210mA | ||
Input Power 28W | ||
AC or DC Operation AC | ||
Installation Depth 71.2mm | ||
Terminal Type Wire | ||
Supply Voltage 120V ac | ||
Face Height 209mm | ||
Face Width 209mm | ||
Standards/Approvals UL, RoHS, EAC, CE, EN, cULus | ||
IP Rating IP54 | ||
Bearing Type Ball | ||
Series 7F | ||
Configuration Square | ||
- COO (Country of Origin):
- IT
Finder Series 7F Filter Fan, 100m³/h Filtered Air Flow, 42 dB(A) Noise Level - 7F.20.8.120.3100
This filter fan is expertly designed for efficient air circulation in electrical enclosures and cabinets. Featuring dimensions of 209 x 209mm with a compact installation depth of 71.2mm, this model operates on a supply voltage of 230V AC, delivering a filtered air flow of 100 m³/h while maintaining a notably low noise level of 42 dB(A).
Features & Benefits
• Very low acoustic noise for quiet operation
• Compact design minimises enclosure space requirements
• High airflow capacity of 100 m³/h ensures effective cooling
• IP54 rating provides protection against dust and water
• Utilises a ball-bearing design for enhanced durability
• Easily replaceable filter mat simplifies maintenance
Applications
• Utilised for cooling electrical distribution panels
• Designed for textile machines requiring efficient ventilation
• Applied in drying kilns to regulate airflow
• Used in control panels for optimal thermal management
• Fitted in wood-processing machines to maintain air quality
How does the fan ensure longevity during operation?
The fan employs a ball-bearing mechanism, known for its long lifespan and minimal maintenance requirements, allowing it to operate reliably for extended periods, even under high-temperature conditions.
What is the significance of the IP54 rating in this fan?
The IP54 rating indicates strong protection against dust ingress and splashing water, making it suitable for various indoor environments where exposure to moisture is a concern.
What airflow rates can I expect with this fan in different configurations?
This model provides a standard airflow rate of 100 m³/h. However, efficiency can vary depending on installation conditions, particularly when paired with exhaust filters.
Can this fan be easily integrated into existing electrical setups?
Yes, its compact design and standard wire termination type make it compatible with existing installations, enabling straightforward integration into electrical systems.
Related links
- Finder 7F Series Filter Fan AC 100 m³/h Unimpeded 209 mm, 209 mm x
- Finder 7F Series Filter Fan AC 100 m³/h Unimpeded 209 mm, 209 mm x
- Finder 7F Series Filter Fan AC 100 m³/h Unimpeded 209 mm, 209 mm x
- Finder 7F Series Filter Fan DC 100 m³/h Unimpeded 209 mm, 209 mm x
- Finder 7F Series Filter Fan DC 100 m³/h Unimpeded 209 mm, 209 mm x
- Finder 7F Series Filter Fan AC 550 m³/h Unimpeded 320 mm, 320 mm x
- Finder 7F Series Filter Fan AC 500 m³/h Unimpeded 320 mm, 320 mm x
- Finder 7F Series Filter Fan AC 570 m³/h Unimpeded 320 mm, 320 mm x
