nVent HOFFMAN EF Series Filter Fan, 230V, AC, 14 m³/h Filtered, 24 m³/h Unimpeded, IP54, 109 mm, 109 mm x
- RS Stock No.:
- 283-2238
- Distrelec Article No.:
- 302-83-158
- Mfr. Part No.:
- EF100R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€110.44
(exc. VAT)
€135.84
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.44 |
*price indicative
- RS Stock No.:
- 283-2238
- Distrelec Article No.:
- 302-83-158
- Mfr. Part No.:
- EF100R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Unimpeded Air Flow | 24m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 33dB | |
| Filtered Air Flow | 14m³/h | |
| Input Current | 70mA | |
| AC or DC Operation | AC | |
| Terminal Type | Strip | |
| Supply Voltage | 230V | |
| Face Height | 109mm | |
| Face Width | 109mm | |
| Standards/Approvals | UL 94 V0 | |
| IP Rating | IP54 | |
| Bearing Type | Sleeve | |
| Series | EF | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Unimpeded Air Flow 24m³/h | ||
Product Type Filter Fan | ||
Noise Level 33dB | ||
Filtered Air Flow 14m³/h | ||
Input Current 70mA | ||
AC or DC Operation AC | ||
Terminal Type Strip | ||
Supply Voltage 230V | ||
Face Height 109mm | ||
Face Width 109mm | ||
Standards/Approvals UL 94 V0 | ||
IP Rating IP54 | ||
Bearing Type Sleeve | ||
Series EF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman high flow filter fan. This vertical filter fan, with a IP54 protection degree, is easy to install thanks to its click in feature. Unnecessary downtime is avoided, since water and dust are prevented from entering the enclosure through the filter, and the reliable fan motor will ensure constant ventilation. The hinged front cover can beeasily opened for quick and easy filter replacement.
The airflow direction and the connection position can easily be changed
Front cover manufactured from injection moulded thermoplastic, self extinguishing, UL94V0
Related links
- Pfannenberg 11611151055 Series Filter Fan AC 24 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan AC 24 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PTF 1200S Series Filter Fan AC 24 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan AC 24 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan AC 24 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 EMC Series Filter Fan AC 24 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg 11611801055 Series Filter Fan AC 19 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg 11611101055 Series Filter Fan AC 24 m³/h Unimpeded 109 mm, 109 mm x
