Pfannenberg PF 11.000 Series Filter Fan, 115V, AC, 24 m³/h Filtered, 24 m³/h Unimpeded, IP54, 109 mm, 109 mm x
- RS Stock No.:
- 856-755
- Mfr. Part No.:
- 11611151066
- Manufacturer:
- Pfannenberg
Image representative of range
Subtotal (1 unit)*
€72.70
(exc. VAT)
€89.42
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
- Plus 5 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.70 |
*price indicative
- RS Stock No.:
- 856-755
- Mfr. Part No.:
- 11611151066
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Unimpeded Air Flow | 24m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 33dB | |
| Filtered Air Flow | 24m³/h | |
| Input Current | 150mA | |
| Input Power | 11W | |
| AC or DC Operation | AC | |
| Installation Depth | 62mm | |
| Terminal Type | Stripped Terminal | |
| Supply Voltage | 115V | |
| Face Height | 109mm | |
| Face Width | 109mm | |
| Standards/Approvals | UL | |
| IP Rating | IP54 | |
| Series | PF 11.000 | |
| Bearing Type | Sleeve Bearing | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Unimpeded Air Flow 24m³/h | ||
Product Type Filter Fan | ||
Noise Level 33dB | ||
Filtered Air Flow 24m³/h | ||
Input Current 150mA | ||
Input Power 11W | ||
AC or DC Operation AC | ||
Installation Depth 62mm | ||
Terminal Type Stripped Terminal | ||
Supply Voltage 115V | ||
Face Height 109mm | ||
Face Width 109mm | ||
Standards/Approvals UL | ||
IP Rating IP54 | ||
Series PF 11.000 | ||
Bearing Type Sleeve Bearing | ||
- COO (Country of Origin):
- DE
The Pfannenberg high-performance filter fan designed to ensure optimal airflow in enclosed environments. Its primary function is to provide efficient cooling while maintaining structural integrity through robust construction.
Rated voltage accommodates both AC and DC, with options for 230V, 115V, and 24V
Offers unimpeded airflow rates of 19 m³/h or 24 m³/h based on configurations
System protection rated at IP54, providing resilience against dust and water
Low noise level according to EN ISO 3741, maintaining a quiet environment at 33 dB (A)
Related links
- Pfannenberg PF 11.000 Series Filter Fan AC 24 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan AC 24 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 EMC Series Filter Fan AC 24 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan DC 19 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 MEK Series Filter Fan AC IP54 109 mm x
- Pfannenberg PF 11.000 EMC Series Filter Fan DC 19 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PTF 1200S Series Filter Fan AC 24 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan AC 19 m³/h Unimpeded 109 mm, 109 mm x
