STEGO Filter Fan Plus FPI Series Filter Fan, 230 V ac, AC Operation, 373m³/h Filtered, 433m³/h Unimpeded, IP54, 322 x
- RS Stock No.:
- 915-9996
- Mfr. Part No.:
- 01874.0-30
- Manufacturer:
- STEGO
Bulk discount available
Subtotal (1 unit)**
€223.71
(exc. VAT)
€275.16
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €223.71 |
5 - 11 | €205.81 |
12 - 24 | €187.91 |
25 - 49 | €170.01 |
50 + | €158.40 |
**price indicative
- RS Stock No.:
- 915-9996
- Mfr. Part No.:
- 01874.0-30
- Manufacturer:
- STEGO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STEGO | |
Unimpeded Air Flow | 433m³/h | |
Noise Level | 62dB(A) | |
Filtered Air Flow | 373m³/h | |
Input Current | 480mA | |
Input Power Rating | 95W | |
AC or DC Operation | AC | |
Face Dimensions | 322 x 322mm | |
Installation Depth | 160mm | |
Supply Voltage | 230 V ac | |
Face Height | 322mm | |
Face Width | 322mm | |
IP Rating | IP54 | |
Termination Type | Clamp | |
Special Features | Easy Mounting, New Air Flap Outlet Technology for High Airflow, One Filter Mat, Ratchet Mechanism is Used for Mounting and Provides High Stability and Tightness | |
Configuration | Rectangular | |
Series | Filter Fan Plus FPI | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand STEGO | ||
Unimpeded Air Flow 433m³/h | ||
Noise Level 62dB(A) | ||
Filtered Air Flow 373m³/h | ||
Input Current 480mA | ||
Input Power Rating 95W | ||
AC or DC Operation AC | ||
Face Dimensions 322 x 322mm | ||
Installation Depth 160mm | ||
Supply Voltage 230 V ac | ||
Face Height 322mm | ||
Face Width 322mm | ||
IP Rating IP54 | ||
Termination Type Clamp | ||
Special Features Easy Mounting, New Air Flap Outlet Technology for High Airflow, One Filter Mat, Ratchet Mechanism is Used for Mounting and Provides High Stability and Tightness | ||
Configuration Rectangular | ||
Series Filter Fan Plus FPI | ||
Bearing Type Ball | ||
Related links
- STEGO Filter Fan Plus FPI Series Filter Fan AC Operation 394m³/h...
- STEGO Filter Fan Plus FPO Series Filter Fan AC Operation 727m³/h...
- STEGO Filter Fan Plus FPO Series Filter Fan AC Operation 703m³/h...
- STEGO Filter Fan Plus FPI Series Filter Fan AC Operation 19m³/h...
- STEGO Filter Fan Plus FPI Series Filter Fan AC Operation 170m³/h...
- STEGO Filter Fan Plus FPI Series Filter Fan AC Operation 52m³/h...
- STEGO Filter Fan Plus FPI Series Filter Fan AC Operation 305m³/h...
- STEGO Filter Fan Plus FPI Series Filter Fan AC Operation 332m³/h...