PREVOST G 1/4 Female FRL Assembly, 25 μm Filtration Size Integrated Pressure Gauge
- RS Stock No.:
- 625-699
- Mfr. Part No.:
- KTB SM1IS
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
€133.69
(exc. VAT)
€164.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.69 |
*price indicative
- RS Stock No.:
- 625-699
- Mfr. Part No.:
- KTB SM1IS
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Port Size | G 1/4 Female | |
| Product Type | FRL Assembly | |
| Integrated Pressure Gauge | Yes | |
| Maximum Flow Rate | 500L/min | |
| Series | KTB | |
| Filtration Size | 25μm | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Bowl Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Port Size G 1/4 Female | ||
Product Type FRL Assembly | ||
Integrated Pressure Gauge Yes | ||
Maximum Flow Rate 500L/min | ||
Series KTB | ||
Filtration Size 25μm | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Bowl Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST Filter Regulator Lubricator demonstrates exceptional innovation in pneumatic technology, providing an efficient and reliable solution for various industrial applications. This product is expertly designed to enhance performance while ensuring ease of use. With its robust construction, it withstands the demands of any workshop or manufacturing environment. The user-friendly features make this product an ideal choice for professionals seeking both reliability and convenience.
Robust design ensures longevity and resilience in tough environments
User friendly interface allows for quick and straightforward operation
Advanced technology enhances overall productivity by minimising downtime
Versatile functionality caters to a wide range of pneumatic applications
Compact size enables easy storage and portability
Efficient performance contributes to lower energy consumption
Related links
- PREVOST G 1/4 Female FRL Assembly, 25 μm Filtration Size Integrated Pressure Gauge
- PREVOST G 1/2 FRL Assembly, 25 μm Filtration Size Integrated Pressure Gauge
- PREVOST G 3/8 FRL Assembly, 25 μm Filtration Size Integrated Pressure Gauge
- PREVOST 3/8 in G Filter/Regulator/Lubricator Assembly 12 μm Filtration Size Integrated Pressure Gauge
- PREVOST 1/8 in FRL 25 μm Filtration Size Integrated Pressure Gauge
- PREVOST 1/4 in G Filter/Regulator/Lubricator Assembly 12 μm Filtration Size Integrated Pressure Gauge
- EMERSON – ASCO G 1/2 FRL Assembly 25 μm Filtration Size Integrated Pressure Gauge
- EMERSON – ASCO G 3/8 FRL Assembly 25 μm Filtration Size Integrated Pressure Gauge
