Norgren 1/4 in G Filter Regulator Lubricator, Automatic Drain, 40 μm Filtration Size Integrated Pressure Gauge

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€244.03

(exc. VAT)

€300.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€244.03-
5 +€234.264%

*price indicative

RS Stock No.:
212-9113
Mfr. Part No.:
BL82-201G
Manufacturer:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Filter Regulator Lubricator

Port Size

1/4 in G

Integrated Pressure Gauge

Yes

Drain Type

Automatic

Connection Thread Standard

ISO G/ PTF

Series

Excelon Plus

Filtration Size

40μm

Pressure Gauge Port Size

G 1/4 in

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Maximum Operating Pressure

17 bar

Standards/Approvals

No

Pressure Gauge Port Thread Standard

G

Pressure Setting Range

0.3 → 10 bar

RoHS Status: Exempt

IMI Norgren Filter Regulator Lubricator, Die-Cast Aluminium Body, Automatic Drain - Excelon Plus Series - BL82-201G


This combined filter regulator lubricator from IMI Norgren is your all-in-one kit for clean, consistent airflow in pneumatic systems. It removes impurities, controls air input and oils moving parts of your equipment to reduce friction and boost performance. Corrosion and impact won't make a dent on this device, as its die-cast aluminium body stands the test of time in rugged settings. Thanks to a 40 μm filtration element, it's the end of the road for pesky contaminants that could cause blockages in your air tubes and pipes.

Features & Benefits


• Comes with an integrated gauge for easy pressure level monitoring

• G1/4 threaded port for simple and speedy installation

• Automatic drain cuts out the need to empty the waste bowl manually

• Delivers an output pressure between 0.3 and 10 bar for versatile use in low-pressure and high-pressure applications

Applications


• Water treatment facilities

• Medical equipment

• Robotics and automation systems

What's the temperature tolerance of this filter regulator lubricator?


This unit works optimally in a temperature range between -20ºC and +65ºC, making it suitable for use in demanding conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy