Festo 1/2 in FRL Assembly, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge, 8042672

Subtotal (1 unit)*

€223.34

(exc. VAT)

€274.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
  • Plus 5 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€223.34

*price indicative

RS Stock No.:
288-2817
Mfr. Part No.:
MSB6-1/2:C3:J120-WP
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

1/2 in

Product Type

FRL Assembly

Integrated Pressure Gauge

Yes

Maximum Flow Rate

5500L/min

Drain Type

Manual

Connection Thread Standard

G

Series

MS

Filtration Size

40μm

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

18 bar

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

8042672

Bowl Material

Polycarbonate

COO (Country of Origin):
HU

Festo MS FRL Assembly, 5500L/min Maximum Flow Rate, 18 Bar Maximum Operating Pressure - MSB6-1/2:C3:J120-WP, Numeric Part Number:8042672


This frl assembly provides Air treatment functions for pneumatic systems, combining filtration, regulation and lubrication to protect downstream equipment and maintain consistent pressure during operation. It is intended for use in industrial automation and mechanical applications where controlled supply quality and pressure stability are required.

Features and Benefits:


• 40μm filtration element removes fine particulates and protects valves
• 5500L/min maximum flow supports high-demand pneumatic circuits
• 18 bar maximum operating pressure allows robust system margins
• Manual drain permits straightforward condensate removal on site
• Polycarbonate bowl gives visible fluid level monitoring and durability
• Integrated pressure gauge enables immediate pressure verification at the unit

Applications


• Suitable for compressed-Air supply lines feeding actuators and valves
• Ideal for use on production-line Air manifolds requiring high flow
• Used with pneumatic tooling and fixtures in assembly operations
• Can be used for workshops needing local Air treatment and pressure control
• Suitable for retrofitting existing systems with 1/2G connections

What connection Interface does it require for installation?


It connects via a 1/2G threaded port compatible with standard G‑threaded pneumatic fittings.

What temperature range can it operate within?


It functions between -10°C and 60°C, covering typical indoor and sheltered industrial environments.

How is condensate removed during normal service?


Condensate is expelled using a manual drain mechanism located on the bowl assembly for operator-controlled discharge.

Which material is used for the transparent reservoir and why?


The bowl is polycarbonate, chosen for transparent inspection of collected liquid and resistance to impact.

Are there environmental restrictions for its use?


It complies with RoHS requirements limiting certain hazardous substances, making it suitable where those standards apply.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy