EMERSON – AVENTICS NL6-FRE Filter Regulator, 40 μm, 1 in G, Semi Automatic, 16 bar, 0821300857
- RS Stock No.:
- 299-436
- Mfr. Part No.:
- 0821300857
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
€588.97
(exc. VAT)
€724.43
(inc. VAT)
Temporarily out of stock
- Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €588.97 |
*price indicative
- RS Stock No.:
- 299-436
- Mfr. Part No.:
- 0821300857
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Port Size | 1 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Flow Rate | 15000L/min | |
| Series | NL6-FRE | |
| Drain Type | Semi Automatic | |
| Filtration Size | 40μm | |
| Overall Length | 100mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 385mm | |
| Overall Width | 100mm | |
| Standards/Approvals | No | |
| Bowl Material | Polycarbonate | |
| Model Number | 0821300857 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Port Size 1 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 16 bar | ||
Maximum Flow Rate 15000L/min | ||
Series NL6-FRE | ||
Drain Type Semi Automatic | ||
Filtration Size 40μm | ||
Overall Length 100mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 385mm | ||
Overall Width 100mm | ||
Standards/Approvals No | ||
Bowl Material Polycarbonate | ||
Model Number 0821300857 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Filter pressure regulator Series NL6-FRE maintenance units are suitable for all areas as individual components or as assembled maintenance units for centralized or decentralized compressed air preparation in compact or powerful versions for use in high or low temperatures. This line offers a complete customizable compressed air preparation technology. It includes an option to combine every component in the Series to achieve the desired function, making it possible to adjust the components precisely to the application requirements.
Minimum working pressure 1.5 bar
Maximum working pressure 16 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 60 °C
Minimum regulation range 0.5 bar
Maximum regulation range 10 bar
Related links
- EMERSON ? AVENTICS PR1 Filter Regulator G 1/4 16 bar, 0821300759
- EMERSON ? AVENTICS AS5 Filter Regulator G 1 16 bar, R412009184
- EMERSON ? AVENTICS AS5 Filter Regulator G 1 16 bar, R412009221
- EMERSON ? AVENTICS AS5 Filter Regulator G 1 16 bar, R412009209
- EMERSON ? AVENTICS AS5 Filter Regulator G 1 16 bar, R412009196
- EMERSON ? AVENTICS AS5 Filter Regulator G 1 16 bar, R412009189
- EMERSON ? AVENTICS AS2-FRE Filter Regulator G 1/4 16 bar
- EMERSON ? AVENTICS NL2-ACD Filter Regulator G 1/4 16 bar
