EMERSON – AVENTICS AS1 Filter Regulator, 5 μm, 1/4 in G, Automatic, 12 bar, R412014656
- RS Stock No.:
- 299-460
- Mfr. Part No.:
- R412014656
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
€174.82
(exc. VAT)
€215.03
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.82 |
*price indicative
- RS Stock No.:
- 299-460
- Mfr. Part No.:
- R412014656
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 in G | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 1000L/min | |
| Connection Thread Standard | G | |
| Series | AS1 | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Bowl Material | Polycarbonate | |
| Model Number | R412014656 | |
| Pressure Setting Range | 0.5 → 10 bar | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Filter Regulator | ||
Port Size 1/4 in G | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 1000L/min | ||
Connection Thread Standard G | ||
Series AS1 | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Bowl Material Polycarbonate | ||
Model Number R412014656 | ||
Pressure Setting Range 0.5 → 10 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Pressure regulator Series AS1-RGS DS is a modular versatile maintenance unit designed for universal applications. This Series features compact dimensions and is highly efficient lightweight and easy to use. The Aventics Series AS ensures reliability safety and efficiency with simplified assembly and maintenance efforts.
Working pressure Minimum 1.5 bar
Working pressure max 12 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C
Related links
- EMERSON – AVENTICS AS1 Filter Regulator 1/4 in G 12 bar, R412014646
- EMERSON – AVENTICS AS1 Filter Regulator 1/4 in G 12 bar, R412027664
- EMERSON – AVENTICS AS1 Filter Regulator 1/4 in G 12 bar, R412014653
- EMERSON – AVENTICS AS1 Filter Regulator 1/4 in G 12 bar, R412014657
- EMERSON – AVENTICS AS1 Filter Regulator 1/4 in G 12 bar, R412014658
- EMERSON – AVENTICS AS1 Filter Regulator 1/4 in G 12 bar, R412027663
- EMERSON – AVENTICS AS1 Filter Regulator 1/4 in G 12 bar, R412014723
- EMERSON – AVENTICS AS1-FRE Filter Regulator 1/4 in G 12 bar
