EMERSON – AVENTICS AS1 Filter Regulator, 5 μm, 1/4 in G, Automatic, 12 bar, R412014657
- RS Stock No.:
- 299-462
- Mfr. Part No.:
- R412014657
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
€192.83
(exc. VAT)
€237.18
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.83 |
*price indicative
- RS Stock No.:
- 299-462
- Mfr. Part No.:
- R412014657
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Port Size | 1/4 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 12 bar | |
| Series | AS1 | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Model Number | R412014657 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Port Size 1/4 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 12 bar | ||
Series AS1 | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Model Number R412014657 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Pressure regulator Series AS1-RGS DS is a modular versatile maintenance unit designed for universal applications. This Series features compact dimensions and is highly efficient lightweight and easy to use. The Aventics Series AS ensures reliability safety and efficiency with simplified assembly and maintenance efforts.
Working pressure Minimum 1.5 bar
Working pressure max 12 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C
Related links
- EMERSON – AVENTICS AS1 Filter Regulator 1/4 in G 12 bar, R412014646
- EMERSON – AVENTICS AS1 Filter Regulator 1/4 in G 12 bar, R412027664
- EMERSON – AVENTICS AS1 Filter Regulator 1/4 in G 12 bar, R412014653
- EMERSON – AVENTICS AS1 Filter Regulator 1/4 in G 12 bar, R412014656
- EMERSON – AVENTICS AS1 Filter Regulator 1/4 in G 12 bar, R412014658
- EMERSON – AVENTICS AS1 Filter Regulator 1/4 in G 12 bar, R412027663
- EMERSON – AVENTICS AS1 Filter Regulator 1/4 in G 12 bar, R412014723
- EMERSON – AVENTICS AS1-FRE Filter Regulator 1/4 in G 12 bar
