EMERSON – AVENTICS AS1-FRE Filter Regulator, 5 μm, 1/4 in G, Semi Automatic, 12 bar

Subtotal (1 unit)*

€97.49

(exc. VAT)

€119.91

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€97.49

*price indicative

RS Stock No.:
315-886
Mfr. Part No.:
R412014648
Manufacturer:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Port Size

1/4 in G

Product Type

Filter Regulator

Maximum Operating Pressure

12 bar

Maximum Flow Rate

1000L/min

Series

AS1-FRE

Connection Thread Standard

G

Drain Type

Semi Automatic

Filtration Size

5μm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

ISO 8573-1:2010

Pressure Setting Range

0.5 to 8 bar

Bowl Material

Polycarbonate

RoHS Status: Exempt

The Aventics Filter pressure regulator from Series AS1 is a modular, versatile maintenance unit for universal application. This Series offers compact dimensions, is highly efficient, lightweight and easy to use. The Series AS1 guarantees reliability, safety, and efficiency with a simplified assembly and maintenance efforts.

Compact dimensions save space

Reduced energy consumption

Reliable and safe due to dedicated safety components

Simple assembly and low maintenance efforts

Related links