EMERSON – ASCO 653 FRL Assembly, 25 μm, G 3/4, Semi Automatic, 10 bar, A653A0000000702
- RS Stock No.:
- 328-638
- Mfr. Part No.:
- A653A0000000702
- Manufacturer:
- EMERSON – ASCO
Subtotal (1 unit)*
€1,173.20
(exc. VAT)
€1,443.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,173.20 |
*price indicative
- RS Stock No.:
- 328-638
- Mfr. Part No.:
- A653A0000000702
- Manufacturer:
- EMERSON – ASCO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Port Size | G 3/4 | |
| Product Type | FRL Assembly | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 10000L/min | |
| Series | 653 | |
| Drain Type | Semi Automatic | |
| Filtration Size | 25μm | |
| Minimum Operating Temperature | +5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | Complies to ISO 8573.1:2010, CUTR, ATEX | |
| Bowl Material | Polycarbonate | |
| Model Number | A653A0000000702 | |
| Pressure Setting Range | 0.2 → 10 bar | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Port Size G 3/4 | ||
Product Type FRL Assembly | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 10000L/min | ||
Series 653 | ||
Drain Type Semi Automatic | ||
Filtration Size 25μm | ||
Minimum Operating Temperature +5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals Complies to ISO 8573.1:2010, CUTR, ATEX | ||
Bowl Material Polycarbonate | ||
Model Number A653A0000000702 | ||
Pressure Setting Range 0.2 → 10 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Asco 3/2 Shut-Off Valve + Filter/Regulator + Lubricator is a compact and efficient air preparation solution that combines essential functions for optimal pneumatic system performance. It features a 25 μm filter element for effective particulate removal, an integrated manometer for precise pressure monitoring, and a polycarbonate bowl with a bowl guard for durability and protection.
0 to 10 bar Regulation Zone
Semi automatic Drain
Related links
- EMERSON – ASCO 653 FRL Assembly G 3/4 10 bar, G653APJP5GA00HN
- EMERSON – ASCO 653 FRL Assembly G 3/4 10 bar, A653A0000000698
- EMERSON – ASCO 653 FRL Assembly G1 10 bar, G653APJP6GA00HN
- EMERSON – ASCO 653 FRL Assembly G1 10 bar, A653A0000000699
- EMERSON – ASCO 653 FRL Assembly G 3/4 10 bar, G653APJP5GA00HA
- EMERSON – ASCO 653 FRL Assembly G1 10 bar, G653APJP6GA00HA
- EMERSON – ASCO 652 FRL Assembly G 1/2 10 bar, A652A0000003641
- EMERSON – ASCO 652 FRL Assembly G 1/2 10 bar, A652A0000003644
