EMERSON – ASCO 653 FRL Assembly, 25 μm, G 3/4, Automatic, 10 bar, G653APJP5GA00HA

Subtotal (1 unit)*

€343.55

(exc. VAT)

€422.57

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€343.55

*price indicative

RS Stock No.:
328-655
Mfr. Part No.:
G653APJP5GA00HA
Manufacturer:
EMERSON – ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – ASCO

Product Type

FRL Assembly

Port Size

G 3/4

Maximum Operating Pressure

10 bar

Maximum Flow Rate

10000L/min

Series

653

Drain Type

Automatic

Filtration Size

25μm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

CUTR, ATEX, Complies to ISO 8573.1:2010

Pressure Setting Range

0.2 → 10 bar

Model Number

G653APJP5GA00HA

Bowl Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
PL
The Asco Particulate Filter offers a large selection of filtering capacities to effectively remove particulate matter and water droplets from compressed air or inert gas systems. It features sintered polyethylene elements combined with a centrifugal separator, providing superior filtration.

Threaded ports allow for individual or modular mounting

Air purity class according to ISO 8573 1 2010

Related links