Festo MS6 Filter Regulator, 40 μm, 3/8 in G, Manual, 20 bar, 8190246
- RS Stock No.:
- 343-205
- Mfr. Part No.:
- MS6-LFR-3/8-D5-ERM-E11
- Manufacturer:
- Festo
Subtotal (1 unit)*
€210.37
(exc. VAT)
€258.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €210.37 |
*price indicative
- RS Stock No.:
- 343-205
- Mfr. Part No.:
- MS6-LFR-3/8-D5-ERM-E11
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 3/8 in G | |
| Maximum Flow Rate | 6000L/min | |
| Maximum Operating Pressure | 20 bar | |
| Series | MS6 | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS | |
| Bowl Material | Polycarbonate | |
| Model Number | 8190246 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 3/8 in G | ||
Maximum Flow Rate 6000L/min | ||
Maximum Operating Pressure 20 bar | ||
Series MS6 | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS | ||
Bowl Material Polycarbonate | ||
Model Number 8190246 | ||
- COO (Country of Origin):
- HU
The Festo Filter regulator is designed to ensure precise control and filtering of compressed air within pneumatic systems. Offering a compact design suitable for vertical mounting, it effectively manages output pressure while maintaining a high degree of filtration. With integrated features such as a manually rotating condensate drain and an analogue pressure gauge, this product excels in both functionality and reliability. The robust construction includes a plastic bowl guard for enhanced safety, making it ideal for environments where moderate corrosion resistance is required. Operating smoothly across a temperature range of -10 °C to 60 °C, it is tailored for diverse applications while meeting stringent industry standards for air purity and safety.
Integrated rotary knob lock for added security
Plastic bowl guard ensures durability and safety
Designed for in line installation with versatile mounting options
Constructed from RoHS compliant materials for environmental safety
Compatible with a variety of operating mediums including inert gases
Related links
- Festo MS Filter Regulator 3/8 in G 20 bar, 8190247
- Festo MS Filter Regulator 3/8 in G 20 bar, 529220
- Festo MS6 Filter Regulator 3/8 in 10 bar, 529228
- Festo MS Filter Regulator 3/8 in G 20 bar, MS6-LFR-3/8-D7-E-R-M-E11
- Festo MS6 Filter Regulator 1/2 in 20 bar, 529180
- Festo MS6 Filter Regulator 1/2 in 20 bar, 529188
- Festo MS Filter Regulator 3/8 in G 20 bar, 529216
- Festo G 1/4 Filter Regulator 3/8 in G 20 bar, 529224
