Festo MS Filter Regulator, 40 μm, 3/8 in G, Manual, 20 bar, 8190247
- RS Stock No.:
- 342-555
- Mfr. Part No.:
- MS6-LFR-3/8-D6-ERM-E11
- Manufacturer:
- Festo
Subtotal (1 unit)*
€210.37
(exc. VAT)
€258.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €210.37 |
*price indicative
- RS Stock No.:
- 342-555
- Mfr. Part No.:
- MS6-LFR-3/8-D6-ERM-E11
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 3/8 in G | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 5700L/min | |
| Maximum Operating Pressure | 20 bar | |
| Connection Thread Standard | G | |
| Series | MS | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L | |
| Bowl Material | Polycarbonate | |
| Model Number | 8190247 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 3/8 in G | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 5700L/min | ||
Maximum Operating Pressure 20 bar | ||
Connection Thread Standard G | ||
Series MS | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L | ||
Bowl Material Polycarbonate | ||
Model Number 8190247 | ||
- COO (Country of Origin):
- HU
Festo MS Filter Regulator, 3/8 inches Port Size, 20 Bar Maximum Operating Pressure - MS6-LFR-3/8-D6-ERM-E11, Numeric Part Number:8190247
This filter regulator provides combined filtration and pressure regulation for compressed Air systems in industrial automation settings. It conditions supply Air ahead of actuators and control equipment, removing particulate and stabilising downstream pressure while remaining compatible with common pneumatic installations.
Features and Benefits:
• 40μm filtration removes fine particulate to protect downstream components
• Maximum flow 5700 L/min supports high-demand pneumatic circuits
• Rated to 20 bar for heavy-duty system integration
• Manual drain enables straightforward condensate removal on site
• Polycarbonate bowl offers Visual fluid level monitoring
• 3/8 in G connection fits standard pneumatic porting arrangements
• Maximum flow 5700 L/min supports high-demand pneumatic circuits
• Rated to 20 bar for heavy-duty system integration
• Manual drain enables straightforward condensate removal on site
• Polycarbonate bowl offers Visual fluid level monitoring
• 3/8 in G connection fits standard pneumatic porting arrangements
Applications
• Suitable for machine tool Air preparation in production lines
• Ideal for pneumatic control panels in electronics assembly
• Used with actuators and valves in automated conveyors
• Can be used for compressed Air supply to test rigs
• Suitable for workshop Air service units and maintenance benches
• Ideal for pneumatic control panels in electronics assembly
• Used with actuators and valves in automated conveyors
• Can be used for compressed Air supply to test rigs
• Suitable for workshop Air service units and maintenance benches
What temperature range can it operate within?
It functions reliably between -10°C and +60°C, accommodating typical plant environments.
What materials and approvals indicate environmental and industry fit?
The device uses a polycarbonate bowl and meets RoHS Plus VDMA24364-B1/B2-L standards for relevant industrial requirements.
How is the unit mounted or connected in a system?
It connects via a 3/8 in G threaded port compatible with standard pneumatic fittings and can be integrated inline with existing tubing and manifolds.
Which performance aspect supports systems with fluctuating demand?
Its high flow capacity of 5700 L/min maintains a steady supply to multiple downstream consumers during Peak usage.
Related links
- Festo MS Filter Regulator 3/8 in G 20 bar, 529220
- Festo MS Filter Regulator 1/2 in G 20 bar, 529181
- Festo MS Filter Regulator 3/8 in G 20 bar, 529216
- Festo MS6 Filter Regulator 3/8 in G 20 bar, 8190246
- Festo MS Filter Regulator 3/8 in G 20 bar, MS6-LFR-3/8-D7-E-R-M-E11
- Festo MS Filter Regulator 1/8 in 10 bar, 529164
- Festo MS Filter Regulator G3/8 in 12 bar, 8232902
- Festo MS Filter Regulator 3/8 in G 12 bar, 529219
