SMC AW Filter Regulator, 5 μm, 3/8 in G, Automatic, 10 bar, AW30
- RS Stock No.:
- 398-288
- Mfr. Part No.:
- AW30-F03D-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
€74.38
(exc. VAT)
€91.49
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.38 |
*price indicative
- RS Stock No.:
- 398-288
- Mfr. Part No.:
- AW30-F03D-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 3/8 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 0.1L/min | |
| Series | AW | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 03 (3/8) | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 4414, IEC 60204-1, ISO 10218-1, ISO 4413 | |
| Pressure Setting Range | 0.05 → 0.85 Mpa | |
| Pressure Gauge Port Thread Standard | G | |
| Model Number | AW30 | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 3/8 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 0.1L/min | ||
Series AW | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 03 (3/8) | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 4414, IEC 60204-1, ISO 10218-1, ISO 4413 | ||
Pressure Setting Range 0.05 → 0.85 Mpa | ||
Pressure Gauge Port Thread Standard G | ||
Model Number AW30 | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- JP
The SMC Filter Regulator minimizes space and piping by integrating the 2 units into one. Standard features include a relieving regulator, which can be quickly locked by pushing down on the adjustment knob. There are many options, which include gauges, auto drain, metal bowl and covers, different set pressures, etc. The AW is part of the family of modular air preparation units and can be combined with other similar sized products.
Optional embedded pressure gauge
Available with built in backflow mechanism
Related links
- SMC AW Filter Regulator 3/8 in G 10 bar, AW30
- SMC AW Filter Regulator G 3/8 10 bar
- SMC AW Filter Regulator G 1/4 10 bar
- SMC AW Filter Regulator 3/8 in 10 bar
- SMC AW Filter Regulator G 1/4, 10 bar
- SMC AW Filter Regulator G 3/8, 10 bar
- SMC AW30 Filter Regulator 3/8 in 10 bar
- SMC AW Filter Regulator 1/4 in 10 bar
