SMC AC Filter/Regulator (FR) Assembly, 5 μm, 1/4 in, Automatic, 10 bar, AW30-F02EH-D
- RS Stock No.:
- 611-792
- Mfr. Part No.:
- AW30-F02EH-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
€59.71
(exc. VAT)
€73.44
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.71 |
*price indicative
- RS Stock No.:
- 611-792
- Mfr. Part No.:
- AW30-F02EH-D
- Manufacturer:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/4 in | |
| Product Type | Filter/Regulator (FR) Assembly | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 1500L/min | |
| Series | AC | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/8 in | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS 999 | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Model Number | AW30-F02EH-D | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/4 in | ||
Product Type Filter/Regulator (FR) Assembly | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 1500L/min | ||
Series AC | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/8 in | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS 999 | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
Model Number AW30-F02EH-D | ||
- COO (Country of Origin):
- CZ
The SMC Combination Filter/Regulator is designed to save space and reduce piping by integrating two units into one compact device. It features a relieving regulator with an easy-to-lock adjustment knob for quick pressure setting. This versatile unit offers multiple options, including gauges, auto-drain, metal bowls and covers, and various set pressures to suit different applications.
Modular type filter regulator
Optional embedded pressure gauge
Available with built in backflow mechanism
Related links
- SMC AC Filter/Regulator (FR) Assembly 1/4 in 10 bar, AW30-F02BE-D
- SMC AC Filter/Regulator (FR) Assembly 1/4 in 10 bar, AW30-F02D-D
- SMC AC Filter/Regulator (FR) Assembly 1/2 in 10 bar, AW40-F04-2-D
- SMC AC Filter/Regulator (FR) Assembly 1/4 in 10 bar, AW20-N02H-CZ-D
- SMC AC Filter/Regulator (FR) Assembly 1/4 in 10 bar, AW20-F02CH-A
- SMC AC Filter/Regulator (FR) Assembly 1/2 in 10 bar, AW40-F04C-D
- SMC AC Filter/Regulator (FR) Assembly 3/4 in 10 bar, AW40-F06D-D
- SMC AC Filter/Regulator (FR) Assembly 1/4 in 10 bar, AW20-N02-CZ-D
