SMC AW30 Filter/Regulator (FR) Assembly, 5 μm, 3/8 in, Automatic, 10 bar, AW30-F03D-R-D
- RS Stock No.:
- 611-797
- Mfr. Part No.:
- AW30-F03D-R-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
€78.00
(exc. VAT)
€95.94
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.00 |
*price indicative
- RS Stock No.:
- 611-797
- Mfr. Part No.:
- AW30-F03D-R-D
- Manufacturer:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Filter/Regulator (FR) Assembly | |
| Port Size | 3/8 in | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 1500L/min | |
| Series | AW30 | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/8 in | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS 999 | |
| Bowl Material | Polycarbonate | |
| Model Number | AW30-F03D-R-D | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Filter/Regulator (FR) Assembly | ||
Port Size 3/8 in | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 1500L/min | ||
Series AW30 | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/8 in | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS 999 | ||
Bowl Material Polycarbonate | ||
Model Number AW30-F03D-R-D | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
- COO (Country of Origin):
- CZ
The SMC Combination Filter/Regulator is designed to save space and reduce piping by integrating two units into one compact device. It features a relieving regulator with an easy-to-lock adjustment knob for quick pressure setting. This versatile unit offers multiple options, including gauges, auto-drain, metal bowls and covers, and various set pressures to suit different applications.
Modular type filter regulator
Optional embedded pressure gauge
Available with built in backflow mechanism
Related links
- SMC AW30 Filter Regulator 3/8 in 10 bar
- SMC AW30 Filter/Regulator (FR) Assembly 1/4 in 10 bar, AW30-F02D-R-D
- SMC AW30 Filter/Regulator (FR) Assembly 3/8 in 10 bar, AW30-F03E3-D
- SMC AW30 Filter/Regulator (FR) Assembly 1/4 in 10 bar, AW30-F02CE-D
- SMC AW30 Filter/Regulator (FR) Assembly 3/8 in 10 bar, AW30-F03DH-D
- SMC AW30 Filter/Regulator (FR) Assembly 3/8 in 10 bar, AW30-F03C-D
- SMC AW30 Filter/Regulator (FR) Assembly 1/4 in 10 bar, AW30-F02H-D
- SMC AW30 Filter/Regulator (FR) Assembly 1/4 in 10 bar, AW30-F02C-D
