SMC G 1/2 Filter/Regulator/Lubricator Assembly, Automatic Drain, 5 μm Filtration Size - Yes, AC40B-F04DG-D
- RS Stock No.:
- 612-768
- Mfr. Part No.:
- AC40B-F04DG-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
€122.36
(exc. VAT)
€150.50
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.36 |
*price indicative
- RS Stock No.:
- 612-768
- Mfr. Part No.:
- AC40B-F04DG-D
- Manufacturer:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Filter/Regulator/Lubricator Assembly | |
| Port Size | G 1/2 | |
| Maximum Flow Rate | 1500L/min | |
| Integrated Pressure Gauge | Yes | |
| Drain Type | Automatic | |
| Series | AC | |
| Filtration Size | 5μm | |
| Maximum Operating Pressure | 1 Mpa | |
| Standards/Approvals | RoHS 999 | |
| Pressure Setting Range | 0.05 to 0.85 MPa | |
| Model Number | AC40B-F04DG-D | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Filter/Regulator/Lubricator Assembly | ||
Port Size G 1/2 | ||
Maximum Flow Rate 1500L/min | ||
Integrated Pressure Gauge Yes | ||
Drain Type Automatic | ||
Series AC | ||
Filtration Size 5μm | ||
Maximum Operating Pressure 1 Mpa | ||
Standards/Approvals RoHS 999 | ||
Pressure Setting Range 0.05 to 0.85 MPa | ||
Model Number AC40B-F04DG-D | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- JP
The SMC Combination Filter/Regulator is designed to save space and reduce piping by integrating two units into one compact device. It features a relieving regulator with an easy-to-lock adjustment knob for quick pressure setting. This versatile unit offers multiple options, including gauges, auto-drain, metal bowls and covers, and various set pressures to suit different applications.
Modular type filter regulator
Optional embedded pressure gauge
Available with built in backflow mechanism
Related links
- SMC 1/2 in Filter/Regulator/Lubricator Assembly 5 μm Filtration Size - Yes, AF20-N02C-CZ-D
- SMC 1/2 in Filter/Regulator/Lubricator Assembly 5 μm Filtration Size - Yes, AF20-F02-C-D
- SMC 1/2 in Filter/Regulator/Lubricator Assembly 5 μm Filtration Size - Yes, AC40-F04-D
- SMC 1/2 in Filter/Regulator/Lubricator Assembly 5 μm Filtration Size - Yes, AC40D-F04DE-D
- SMC 1/2 in Filter/Regulator/Lubricator Assembly 5 μm Filtration Size - Yes, AC40A-F04D-D
- SMC 1/2 in Filter/Regulator/Lubricator Assembly 5 μm Filtration Size - Yes, AC40A-F04CG-D
- SMC 1/2 in Filter/Regulator/Lubricator Assembly 5 μm Filtration Size - Yes, AF30-F02-D
- PREVOST 1/4 in G Filter/Regulator/Lubricator Assembly 12 μm Filtration Size - Yes
