PREVOST MSR Filter/Regulator (FR) Assembly, 0.01 μm, 1/2 in G, 12.0 bar, MSR 55ES

Subtotal (1 unit)*

€714.82

(exc. VAT)

€879.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€714.82

*price indicative

RS Stock No.:
625-576
Mfr. Part No.:
MSR 55ES
Manufacturer:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Filter/Regulator (FR) Assembly

Port Size

1/2 in G

Maximum Operating Pressure

12.0 bar

Maximum Flow Rate

55m³/h

Series

MSR

Filtration Size

0.01μm

Minimum Operating Temperature

5°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

Pressure Setting Range

12 bar

Model Number

MSR 55ES

RoHS Status: Exempt

COO (Country of Origin):
TR
The PREVOST combination filter regulator designed specifically for paint spray guns, ensuring optimal performance and reliability. Engineered to maintain stable airflow under varying conditions, it effectively manages pressure and filtration to deliver consistent results in your spray applications. With a robust build, this product can withstand extreme temperature ranges and high-pressure environments, making it an excellent choice for professional and serious hobbyists alike. Its user-friendly design facilitates easy installation and maintenance, ensuring you're ready to spray with confidence. Experience precision and quality every time you use this filter regulator.

Designed for seamless integration with paint spray guns

Ensures consistent airflow for enhanced spray performance

Withstands a wide temperature range providing versatility in various applications

Built to handle high pressure situations ensuring durability

User friendly design simplifies installation and maintenance

Minimal filtration for optimal paint quality and efficiency

Related links