PREVOST ALTO Filter/Regulator (FR) Assembly, 25 μm, 1/2 in G, 12 bar, KTM SM3IS
- RS Stock No.:
- 625-711
- Mfr. Part No.:
- KTM SM3IS
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
€144.01
(exc. VAT)
€177.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.01 |
*price indicative
- RS Stock No.:
- 625-711
- Mfr. Part No.:
- KTM SM3IS
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Port Size | 1/2 in G | |
| Product Type | Filter/Regulator (FR) Assembly | |
| Maximum Flow Rate | 1820.00L/min | |
| Maximum Operating Pressure | 12 bar | |
| Series | ALTO | |
| Filtration Size | 25μm | |
| Minimum Operating Temperature | 5.00°C | |
| Maximum Operating Temperature | 50.00°C | |
| Overall Height | 280mm | |
| Standards/Approvals | No | |
| Overall Width | 70mm | |
| Pressure Setting Range | 0.5 to 12.00 bar | |
| Model Number | KTM SM3IS | |
| Bowl Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Port Size 1/2 in G | ||
Product Type Filter/Regulator (FR) Assembly | ||
Maximum Flow Rate 1820.00L/min | ||
Maximum Operating Pressure 12 bar | ||
Series ALTO | ||
Filtration Size 25μm | ||
Minimum Operating Temperature 5.00°C | ||
Maximum Operating Temperature 50.00°C | ||
Overall Height 280mm | ||
Standards/Approvals No | ||
Overall Width 70mm | ||
Pressure Setting Range 0.5 to 12.00 bar | ||
Model Number KTM SM3IS | ||
Bowl Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST Filter Regulator is a precision-engineered compressed air treatment unit designed for optimal performance in demanding environments. This unit excels in ensuring clean and regulated air flow, making it essential for applications where air quality is paramount. Its robust construction not only guarantees longevity but also contributes to maintaining system efficiency. With the ability to handle high flow rates at a maximum pressure of 7 bar, this unit is suitable for a wide range of industrial applications. The integration of a filter-regulator and a safety quick release coupler amplifies its usability, ensuring that operations remain seamless and safe.
Designed for high performance in compressed air systems
Includes an integrated filter regulator for enhanced air quality
Features a safety quick release coupler for easy operation
Capable of handling significant flow rates while maintaining pressure
Constructed with durable materials for long lasting reliability
Optimised for various industrial applications requiring clean air
Related links
- PREVOST ALTO Filter/Regulator (FR) Assembly 1/2 in G KTM SM3ES
- PREVOST ALTO Filter/Regulator (FR) Assembly 1/2 in G KTM SM3BS
- PREVOST ALTO Filter/Regulator (FR) Assembly G 3/8 KTM SM2ES
- PREVOST ALTO Filter/Regulator (FR) Assembly G 1/4 Female KTM SM1ES
- PREVOST ALTO Filter/Regulator (FR) Assembly G 3/8 KTM SM2IS
- PREVOST ALTO Filter/Regulator (FR) Assembly G 1/4 Female KTM SM1IS
- PREVOST ALTO Filter/Regulator (FR) Assembly 1/2 in G, 12.00 bar
- PREVOST ALTO Filter/Regulator (FR) Assembly 1/2 in G 12.00 bar
