PREVOST PREVOST FILTRATION - ACCESSORIES Mounting Bracket
- RS Stock No.:
- 628-163
- Mfr. Part No.:
- ATU Q2
- Manufacturer:
- PREVOST
Subtotal (1 box of 2 units)*
€7.05
(exc. VAT)
€8.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €7.05 | €3.525 |
*price indicative
- RS Stock No.:
- 628-163
- Mfr. Part No.:
- ATU Q2
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Mounting Bracket | |
| Series | PREVOST FILTRATION - ACCESSORIES | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Mounting Bracket | ||
Series PREVOST FILTRATION - ACCESSORIES | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The PREVOST wall mounting serves as a reliable accessory designed to enhance compatibility across a range of units. The user-friendly design and robust construction make it an essential addition for any installation, promising both practicality and style. Whether in industrial or commercial environments, the ATU Q2 guarantees seamless integration, backed 's commitment to quality and performance. With its emphasis on user convenience and adaptability, this mounting solution ensures that each unit is securely positioned, allowing for an organised and professional workspace.
Optimised for wall mounting one unit in G 3/8 and G 1/2 sizes
Constructed from durable materials for enhanced longevity
Facilitates easy installation saving time and effort
Compatible with various units in the prevost range
Designed to maintain a tidy and efficient workspace
Related links
- PREVOST Mounting Bracket
- PREVOST Mounting Bracket, For Use With ATU M
- PREVOST Wall Bracket 16 bar
- Roline 2.5 in Mounting Bracket 116 x 102 x 24 mm
- Festo Mounting Bracket CRSBN-20/25, For Use With Cylinder Mounting
- Moflash Mounting Bracket
- Eaton Mounting Bracket
- SMC Mounting Bracket BA7-040, For Use With Auto Switch Mounting Bracket
