SMC 1/4 in Filter/Regulator/Lubricator Assembly, Automatic Drain, 5 μm Filtration Size - Yes, AC30D-F02G-D

Subtotal (1 unit)*

€96.47

(exc. VAT)

€118.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€96.47

*price indicative

RS Stock No.:
631-031
Mfr. Part No.:
AC30D-F02G-D
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Filter/Regulator/Lubricator Assembly

Port Size

1/4 in

Integrated Pressure Gauge

Yes

Maximum Flow Rate

1500L/min

Drain Type

Automatic

Series

AC

Filtration Size

5μm

Maximum Operating Pressure

1 Mpa

Standards/Approvals

RoHS 999

Bowl Material

Polycarbonate

Model Number

AC30D-F02G-D

Pressure Setting Range

0.05 to 0.85 MPa

COO (Country of Origin):
CZ
The SMC air combination unit that integrates filtration, regulation, and lubrication functions into a single streamlined assembly. Engineered for efficient air preparation, it ensures clean, stable, and well-conditioned airflow to support optimal pneumatic system performance.

Guarantee durability and easy maintenance

Without auto drain

Round pressure gauge with limit indicator