SMC 1/2 in Filter/Regulator/Lubricator Assembly, Automatic Drain, 5 μm Filtration Size - Yes, AC40D-F04DE-D
- RS Stock No.:
- 631-032
- Mfr. Part No.:
- AC40D-F04DE-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
€193.22
(exc. VAT)
€237.66
(inc. VAT)
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €193.22 |
*price indicative
- RS Stock No.:
- 631-032
- Mfr. Part No.:
- AC40D-F04DE-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Filter/Regulator/Lubricator Assembly | |
| Port Size | 1/2 in | |
| Integrated Pressure Gauge | Yes | |
| Maximum Flow Rate | 1500L/min | |
| Drain Type | Automatic | |
| Series | AC | |
| Filtration Size | 5μm | |
| Maximum Operating Pressure | 1 Mpa | |
| Standards/Approvals | RoHS 999 | |
| Pressure Setting Range | 0.05 to 0.85 MPa | |
| Bowl Material | Polycarbonate | |
| Model Number | AC40D-F04DE-D | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Filter/Regulator/Lubricator Assembly | ||
Port Size 1/2 in | ||
Integrated Pressure Gauge Yes | ||
Maximum Flow Rate 1500L/min | ||
Drain Type Automatic | ||
Series AC | ||
Filtration Size 5μm | ||
Maximum Operating Pressure 1 Mpa | ||
Standards/Approvals RoHS 999 | ||
Pressure Setting Range 0.05 to 0.85 MPa | ||
Bowl Material Polycarbonate | ||
Model Number AC40D-F04DE-D | ||
- COO (Country of Origin):
- CZ
The SMC air combination unit that integrates filtration, regulation, and lubrication functions into a single streamlined assembly. Engineered for efficient air preparation, it ensures clean, stable, and well-conditioned airflow to support optimal pneumatic system performance.
Guarantee durability and easy maintenance
Float type auto drain
Square embedded type pressure gauge
