SMC 3/8 in Filter/Regulator/Lubricator Assembly, Automatic Drain, 5 μm Filtration Size - Yes, AC30B-F03-D

Subtotal (1 unit)*

€62.06

(exc. VAT)

€76.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€62.06

*price indicative

RS Stock No.:
631-801
Mfr. Part No.:
AC30B-F03-D
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

3/8 in

Product Type

Filter/Regulator/Lubricator Assembly

Integrated Pressure Gauge

Yes

Maximum Flow Rate

1500L/min

Drain Type

Automatic

Series

AC

Filtration Size

5μm

Maximum Operating Pressure

1 Mpa

Standards/Approvals

RoHS 999

Bowl Material

Polycarbonate

Pressure Setting Range

0.05 to 0.85 MPa

Model Number

AC30B-F03-D

COO (Country of Origin):
CZ
The SMC Modular air combination unit that integrates a filter, regulator, and lubricator (FRL) into a single compact assembly. Designed for industrial automation and fluid power systems, it ensures clean, regulated, and lubricated air supply to pneumatic equipment. Its robust construction and modular design make it ideal for demanding environments where space and reliability are critical.

Filter regulator and lubricator unit

Clean looking

Modular design

Compact and space saving modular design

Durable construction for industrial applications

Maximum operating pressure is 1.0 Mpa