Camozzi MX2 Filter/Regulator (FR) Assembly, 25 μm, 1, 10 bar
- RS Stock No.:
- 830-241
- Mfr. Part No.:
- MX3-1-FR0000
- Manufacturer:
- Camozzi
Image representative of range
Subtotal (1 unit)*
€200.15
(exc. VAT)
€246.18
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €200.15 |
*price indicative
- RS Stock No.:
- 830-241
- Mfr. Part No.:
- MX3-1-FR0000
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Port Size | 1 | |
| Product Type | Filter/Regulator (FR) Assembly | |
| Maximum Operating Pressure | 10 bar | |
| Connection Thread Standard | G | |
| Series | MX2 | |
| Filtration Size | 25μm | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Port Size 1 | ||
Product Type Filter/Regulator (FR) Assembly | ||
Maximum Operating Pressure 10 bar | ||
Connection Thread Standard G | ||
Series MX2 | ||
Filtration Size 25μm | ||
- COO (Country of Origin):
- IT
The Camozzi Filter regulator is designed to efficiently manage pressure and filtration within industrial applications, ensuring optimal performance in pneumatic systems and process control.
Standard filtering element removes contaminants with 25 μm precision
Equipped with a semiautomatic-manual drain system for effective condensate management
Operational pressure ranges from 0.5 to 10 bar, catering to various needs
Flow direction is standardised from left to right for seamless integration
Related links
- Camozzi MX2 Filter/Regulator (FR) Assembly 3/4 in 10 bar
- Camozzi MD-1 Filter/Regulator (FR) Assembly G1/4 16 bar
- Camozzi MD-1 Filter/Regulator (FR) Assembly G3/8 16 bar
- Camozzi MD-1 Filter/Regulator (FR) Assembly G1/8 16 bar
- SMC AC Filter/Regulator (FR) Assembly 1/4 in 10 bar, AW30-F02EH-D
- SMC AW40 Filter/Regulator (FR) Assembly 3/8 in 10 bar, AW40-F03D-D
- SMC AW40 Filter/Regulator (FR) Assembly 3/8 in 10 bar, AW40-F03E-D
- SMC AW40 Filter/Regulator (FR) Assembly 1/2 in 10 bar, AW40-F04-8-D
