Festo G 1/8 Filter Regulator, 5 μm, 1/4 in G, Automatic, 12 bar, 535720
- RS Stock No.:
- 202-4296
- Distrelec Article No.:
- 301-68-986
- Mfr. Part No.:
- MS4-LFR-1/4-D7-CUV-AS
- Manufacturer:
- Festo
Subtotal (1 unit)*
€153.94
(exc. VAT)
€189.35
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €153.94 |
*price indicative
- RS Stock No.:
- 202-4296
- Distrelec Article No.:
- 301-68-986
- Mfr. Part No.:
- MS4-LFR-1/4-D7-CUV-AS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 in G | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 1200L/min | |
| Connection Thread Standard | G | |
| Series | G 1/8 | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Model Number | 535720 | |
| Bowl Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/4 in G | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 1200L/min | ||
Connection Thread Standard G | ||
Series G 1/8 | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.5 → 12 bar | ||
Model Number 535720 | ||
Bowl Material Aluminium | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 12 Bar Maximum Operating Pressure, 5 μm Filtration size - MS4-LFR-1/4-D7-CUV-AS, Numeric Part Number: 535720
This filter regulator is a critical component in pneumatic systems, ensuring optimal performance by maintaining consistent output pressure. With a maximum operating pressure of 12 bar and automatic condensate drainage, it effectively manages air quality for various applications. The compact design and robust aluminium bowl enhance durability, while its specified filtration size of 5μm protects downstream equipment. Designed to operate in ambient temperatures ranging from -10°C to +60°C, it is suitable for both standard and demanding environments.
Features & Benefits
• Automatic condensate drain enhances maintenance efficiency
• Built-in pressure gauge provides clear pressure monitoring
• Integrated bowl guard ensures safe operation under pressure
• High degree of condensate separation improves air quality
• Designed for front panel mounting eases installation processes
• Corrosion-resistant materials ensure longevity in variable environments
Applications
• Used for precise compressed air management in automation systems
• Essential in painting and finishing processes requiring clean air supply
• Suitable for pneumatic tools that demand stable pressure conditions
• Commonly employed in food processing ensuring air purity
• Ideal for use in mechanical and electrical industry settings
How does the automatic drainage function improve operational efficiency?
The fully automatic drain mechanism significantly reduces maintenance time by eliminating manual draining, ensuring that moisture build-up is managed effectively at all times. This leads to less downtime and higher operational reliability.
What is the relationship between the filtration size and air quality?
A filtration size of 5μm plays a crucial role in maintaining air quality by removing contaminants that could damage equipment or impact system performance. This level of filtration is particularly important in sensitive pneumatic applications.
What are the benefits of the integrated pressure gauge?
The integrated pressure gauge allows for real-time monitoring of output pressure, giving users immediate feedback and enabling quick adjustments to maintain optimal system performance. This facilitates proactive management of pressure variations.
Related links
- Festo G 1/4 Filter Regulator 1/4 in G 12 bar, 529159
- Festo G 1/4 Filter Regulator 1/4 in G 12 bar, 529155
- Festo MS4 Filter Regulator 1/4 in 12 bar, 529158
- Festo MS4 Filter Regulator 1/4 in 12 bar, 529154
- Festo MS4 Filter Regulator 1/4 in 12 bar, 535722
- Festo G 1/4 Filter Regulator 1/4 in G 12 bar, 529206
- Festo MS Filter Regulator G1/4 in Manual 8232857
- Festo G 1/4 Filter Regulator 1/8 in G 12 bar, 529174
