Festo MS Filter Regulator, 40 μm, G1/4 in, Manual, 12 bar, 8232857
- RS Stock No.:
- 793-114
- Mfr. Part No.:
- MS4-LFR-1/4-D7-E-R-V-VS
- Manufacturer:
- Festo
Subtotal (1 unit)*
€110.32
(exc. VAT)
€135.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.32 |
*price indicative
- RS Stock No.:
- 793-114
- Mfr. Part No.:
- MS4-LFR-1/4-D7-E-R-V-VS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G1/4 in | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 1500L/min | |
| Maximum Operating Pressure | 12 bar | |
| Series | MS | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Bowl Material | Polycarbonate | |
| Model Number | 8232857 | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G1/4 in | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 1500L/min | ||
Maximum Operating Pressure 12 bar | ||
Series MS | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Bowl Material Polycarbonate | ||
Model Number 8232857 | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 0.50 to 12 bar Pressure Regulation Range, 40μm Filtration Size - MS4-LFR-1/4-D7-E-R-V-VS, Numeric Part Number: 8232857
This filter regulator controls and conditions compressed Air for industrial pneumatic systems. It maintains a steady downstream pressure while removing liquid and particulate contamination to protect actuators and valves. The unit is intended for vertical mounting within a narrow angle and is compatible with compressed Air and inert gases meeting ISO 8573-1:2010 quality classes.
Features and Benefits:
• 0.5 to 12 bar regulation range delivers consistent output pressure
• 1500 L/min standard flow enables high-flow system performance
• 40 μm filtration size removes fine particulates from airflow
• Polycarbonate bowl offers transparent reservoir inspection
• Manual drain permits controlled condensate removal
• 1500 L/min standard flow enables high-flow system performance
• 40 μm filtration size removes fine particulates from airflow
• Polycarbonate bowl offers transparent reservoir inspection
• Manual drain permits controlled condensate removal
Applications
• Suitable for pneumatic tool supply lines in production
• Ideal for control valve pilot Air conditioning
• Used with inert gas feeds requiring particulate removal
• Can be used for workshop compressor outlet conditioning
• Ideal for control valve pilot Air conditioning
• Used with inert gas feeds requiring particulate removal
• Can be used for workshop compressor outlet conditioning
What operating pressures can it accept?
It operates between 0.2 MPa and 1.2 MPa, equivalent to 2 bar to 12 bar.
What materials are used for wetted components?
The housing and sub-base are die-cast aluminium, Seals and membrane are NBR, and the bowl is Makrolon® polycarbonate.
How is condensate handled and what capacity exists?
Condensate is removed via a manual non-detenting drain and the bowl holds up to 19 ml.
Which connection sizes are provided for installation?
Ports 1 and 2 use G1/4 threaded pneumatic connections and the pressure gauge port is 1/4 in G thread.
What environmental and media temperature limits apply?
Storage, ambient and media temperatures range from -10 °C to 60 °C.
Related links
- Festo MS Filter Regulator G1/4 in Manual 8232856
- Festo MS Filter Regulator G3/8 in Manual 8232864
- Festo MS Filter Regulator G3/8 in Manual 8232868
- Festo MS Filter Regulator G3/8 in Manual 8232869
- Festo MS Filter Regulator G1/4 in 14 bar, 8232855
- Festo MS Filter Regulator G1/4 in Manual 8232852
- Festo MS Filter Regulator G1/2 in 12 bar, 8232895
- Festo MS Filter Regulator G1/8 in 14 bar, 8232859
