Festo G 1/2 Filter Regulator, 5 μm, 1/2 in G, Automatic, 12 bar, 529187

Subtotal (1 unit)*

€143.59

(exc. VAT)

€176.62

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€143.59

*price indicative

RS Stock No.:
202-4322
Mfr. Part No.:
MS6-LFR-1/2-D7-CRV-AS-Z
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

1/2 in G

Maximum Flow Rate

4000L/min

Maximum Operating Pressure

12 bar

Connection Thread Standard

G

Series

G 1/2

Drain Type

Automatic

Filtration Size

5μm

Pressure Gauge Port Size

1/2 in

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Bowl Material

Plastic

Model Number

529187

Pressure Gauge Port Thread Standard

G

Pressure Setting Range

0.5 → 12 bar

COO (Country of Origin):
HU

Festo Series MS Filter Regulator, G 1/2 Port Connection, 12 Bar Maximum Operating Pressure - MS6-LFR-1/2-D7-CRV-AS-Z, Numeric Part Number: 529187


This filter regulator is designed for efficient pressure regulation and filtration of compressed air systems within the industrial sector. Offering a filtration size of 5μm, it ensures optimal air quality for pneumatic applications. The robust design includes a plastic bowl guard and supports a maximum operating pressure of 12 bar, making it suitable for a wide range of operational environments from -10°C to +60°C.

Features & Benefits


• Fully automatic condensate drainage enhances maintenance efficiency

• Equipped with a rotary knob for precise pressure control

• Vertical mounting capability ensures flexible installation options

• Pressure regulation range accommodates various operational needs

• High condensate separation degree ensures clean air output

• Durable materials enhance longevity and reliability in demanding environments

Applications


• Used in pneumatic systems for precise pressure control

• Ideal for requiring consistent air quality

• Commonly utilised in manufacturing and assembly lines

• Suitable for process temperature control in automation systems

• Recommended for integration with inert gases in industrial settings

What materials are used in the construction of this unit?


The casing is made from die-cast aluminium, while seals are crafted from NBR and the bowl is constructed from polycarbonate, ensuring durability and functionality in varying conditions.

How does the automatic drainage feature improve performance?


The fully automatic condensate drain facilitates continuous operation by removing moisture without user intervention, thus maintaining consistent pressure and reducing downtime for manual cleaning.

What is the significance of the filtration size in this product?


With a filtration size of 5μm, this regulator effectively removes particulates from compressed air. This level of filtration helps prolong the life of downstream equipment and improves overall system efficiency.

Can this product operate in extreme temperatures?


Yes, it operates efficiently in ambient temperatures ranging from -10°C to +60°C, making it suitable for diverse applications across various industrial environments.

What performance advantages does the rotary knob offer?


The rotary knob with detent allows for accurate and repeatable pressure adjustments, providing users with the ability to quickly respond to system requirements and maintain optimal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy