Festo G 3/8 Filter Regulator, 40 μm, 3/4 in G, Manual, 16 bar, 185729
- RS Stock No.:
- 202-9311
- Mfr. Part No.:
- LFR-3/4-D-MAXI-KB
- Manufacturer:
- Festo
Subtotal (1 unit)*
€731.71
(exc. VAT)
€900.00
(inc. VAT)
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | €731.71 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 202-9311
- Mfr. Part No.:
- LFR-3/4-D-MAXI-KB
- Manufacturer:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 3/4 in G | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 8400L/min | |
| Maximum Operating Pressure | 16 bar | |
| Series | G 3/8 | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Overall Length | 228mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 126mm | |
| Overall Height | 274mm | |
| Standards/Approvals | RoHS | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Model Number | 185729 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 3/4 in G | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 8400L/min | ||
Maximum Operating Pressure 16 bar | ||
Series G 3/8 | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Overall Length 228mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 126mm | ||
Overall Height 274mm | ||
Standards/Approvals RoHS | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Model Number 185729 | ||
Pressure Setting Range 0.5 → 12 bar | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
Related links
- Festo G 3/8 Filter Regulator 3/4 in G 16 bar, 185765
- Festo G 1/8 Filter Regulator 1/2 in G 16 bar, 186041
- Festo FRC Filter Regulator 3/4 in G 16 bar, 185813
- Festo G 1/4 Filter Regulator 3/4 in G 16 bar, 185789
- Festo G 1/4 Filter Regulator 3/4 in G 16 bar, 185741
- Festo G 1/4 Filter Regulator 3/4 in G 16 bar, 185777
- Festo G 3/8 Filter Regulator 1/2 in G 16 bar, 186051
- Festo G 1/8 Filter Regulator 3/4 in G 16 bar, 192449
