Festo G 3/8 Filter Regulator, 40 μm, 1/2 in G, Manual, 16 bar, 186051
- RS Stock No.:
- 202-9394
- Mfr. Part No.:
- LFR-1/2-D-MAXI-KG
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,438.78
(exc. VAT)
€1,769.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,438.78 |
*price indicative
- RS Stock No.:
- 202-9394
- Mfr. Part No.:
- LFR-1/2-D-MAXI-KG
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/2 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Flow Rate | 4200L/min | |
| Series | G 3/8 | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Overall Length | 360mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 126mm | |
| Overall Height | 274mm | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Model Number | 186051 | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 2.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/2 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 16 bar | ||
Maximum Flow Rate 4200L/min | ||
Series G 3/8 | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Overall Length 360mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 126mm | ||
Overall Height 274mm | ||
Standards/Approvals ISO 8573-1:2010 | ||
Model Number 186051 | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 2.5 → 12 bar | ||
- COO (Country of Origin):
- HU
The Festo service unit LFR-1/2-D-MAXI-KG consisting of manual on/off valve, filter regulator, on/off valve with solenoid coil 24 V DC. Also, without socket, pressure build-up valve and distributor module, without socket and mounting brackets. It has manual condensate drain.
Size Maxi
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Related links
- Festo G 1/4 Filter Regulator 3/4 in G 16 bar, 185789
- Festo G 1/2 Filter Regulator 3/4 in G 16 bar, 192453
- Festo G 1/8 Filter Regulator 1/2 in G 16 bar, 186041
- Festo G 1/8 Filter Regulator 1/2 in G 16 bar, 186043
- Festo G 1/8 Filter Regulator 1 in G 16 bar, 159633
- Festo G 3/8 Filter Regulator 3/4 in G 16 bar, 185765
- Festo G 3/8 Filter Regulator 3/4 in G 16 bar, 185729
- Festo G 1/2 Filter Regulator 1/2 in G 16 bar, 186045


