Festo G 3/8 Filter Regulator, 40 μm, 1/2 in G, Manual, 18 bar, 542269
- RS Stock No.:
- 202-9313
- Mfr. Part No.:
- MSB6-1/2:C3J1D1A1F3-WP
- Manufacturer:
- Festo
Subtotal (1 unit)*
€764.72
(exc. VAT)
€940.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €764.72 |
*price indicative
- RS Stock No.:
- 202-9313
- Mfr. Part No.:
- MSB6-1/2:C3J1D1A1F3-WP
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 in G | |
| Maximum Flow Rate | 3100L/min | |
| Maximum Operating Pressure | 18 bar | |
| Series | G 3/8 | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Overall Length | 310mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 100mm | |
| Standards/Approvals | Conforms to RoHS, Compressed air in accordance with ISO8573-1:2010 (7:4:4) | |
| Overall Height | 300.8mm | |
| Model Number | 542269 | |
| Bowl Material | Plastic | |
| Pressure Setting Range | 4 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/2 in G | ||
Maximum Flow Rate 3100L/min | ||
Maximum Operating Pressure 18 bar | ||
Series G 3/8 | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Overall Length 310mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 100mm | ||
Standards/Approvals Conforms to RoHS, Compressed air in accordance with ISO8573-1:2010 (7:4:4) | ||
Overall Height 300.8mm | ||
Model Number 542269 | ||
Bowl Material Plastic | ||
Pressure Setting Range 4 → 12 bar | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, G 1/2 Port Connection, 18 Bar Maximum Operating Pressure - MSB6-1/2:C3J1D1A1F3-WP, Numeric Part Number: 542269
This filter regulator is designed for use in pneumatic systems, ensuring optimal performance by maintaining constant output pressure. It has a filtration size of 40μm and operates within a temperature range of -10°C to +60°C. The manual drain feature enhances its usability, while the robust construction ensures durability in industrial environments.
Features & Benefits
• Provides consistent output pressure for reliable operations
• Manual drain allows for easy maintenance and servicing
• Operates within a wide ambient temperature range
• Designed with a durable plastic bowl for improved longevity
• Equipped with a rotary knob for straightforward adjustments
• Complies with food safety standards for versatile applications
Applications
• Utilised in industrial automation for consistent air pressure
• Suitable for pneumatic tool operations requiring stable pressure
• Ideal for environments where temperature fluctuations occur
• Employed in manufacturing and process control systems
What is the maximum and minimum operating pressure for this product?
The maximum operating pressure is 18 bar, while the minimum is 4.5 bar, ensuring versatility across various applications.
Can this unit operate with lubricated air?
Yes, it supports lubricated operation, which is necessary for specific applications, maintaining reliable performance.
What materials are used in the construction of this filter regulator?
It features a die-cast aluminium housing and a plastic bowl, ensuring both durability and corrosion resistance.
How does the filtration system work for this filter regulator?
It utilises a filtration size of 40μm to effectively remove contaminants from compressed air, maintaining air quality for pneumatic operations.
Is the filter regulator suitable for various environments?
Yes, with an operating temperature range of -10°C to +60°C, it is designed to function effectively in diverse industrial settings.
Related links
- Festo G 1/8 Filter Regulator 1/2 in G 18 bar, 542281
- Festo G 1/2 Filter Regulator 1/2 in G 18 bar, 542280
- Festo G 1/2 Filter Regulator 1/2 in G 18 bar, 542272
- Festo MS Filter Regulator G 1/2 18 bar, 542270
- Festo MSB Filter Regulator 1/2 in 18 bar, 8025355
- Festo MSB Filter Regulator 1/2 in 18 bar, 8025359
- Festo MS Filter Regulator 1/2 in 18 bar, 8025357
- Festo MS Filter Regulator G1/2 in 18 bar, 8233023


