Festo G 1/2 Filter Regulator, 5 μm, 1/2 in G, Manual, 18 bar, 542280
- RS Stock No.:
- 202-9421
- Mfr. Part No.:
- MSB6-1/2:C3J3-WP
- Manufacturer:
- Festo
Subtotal (1 unit)*
€218.82
(exc. VAT)
€269.15
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €218.82 |
*price indicative
- RS Stock No.:
- 202-9421
- Mfr. Part No.:
- MSB6-1/2:C3J3-WP
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 in G | |
| Maximum Operating Pressure | 18 bar | |
| Maximum Flow Rate | 4800L/min | |
| Series | G 1/2 | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Overall Length | 124mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 300.8mm | |
| Standards/Approvals | RoHS, ISO8573-1:2010 (7:4:4) & ISO8573-1:2010 (6:4:4) | |
| Overall Width | 100mm | |
| Model Number | 542280 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Bowl Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/2 in G | ||
Maximum Operating Pressure 18 bar | ||
Maximum Flow Rate 4800L/min | ||
Series G 1/2 | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Overall Length 124mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 300.8mm | ||
Standards/Approvals RoHS, ISO8573-1:2010 (7:4:4) & ISO8573-1:2010 (6:4:4) | ||
Overall Width 100mm | ||
Model Number 542280 | ||
Pressure Setting Range 0.5 → 12 bar | ||
Bowl Material Plastic | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, G 1/2 Port Connection, 18 Bar Maximum Operating Pressure - MSB6-1/2:C3J3-WP, Numeric Part Number: 542280
This filter regulator is designed for precise regulation of compressed air in a vast range of industrial settings. The compact dimensions incorporate a manual drain and a G 1/2 connection, ensuring effective airflow management. Operating efficiently within a temperature range of -10°C to +60°C, it supports robust and reliable performance in various environments.
Features & Benefits
• Maintains constant output pressure via primary pressure compensation
• Manual drain system simplifies maintenance and condensate removal
• 5μm filtration prevents contaminants from negatively impacting operations
• Integrated with a pressure gauge for easy monitoring of system pressure
• Constructed with plastic materials for lightweight durability
• Supports lubricated operation, ensuring enhanced system longevity
Applications
• Ideal for optimising compressed air supply in automation systems
• Suitable for use in pneumatic requiring precise pressure control
• Commonly utilised in food processing facilities for managing air purity
• Compatible with inert gases in sensitive environments
What is the maximum operating pressure this equipment can handle?
It can operate effectively at a maximum pressure of 18 bar, with a regulation range from 0.5 bar to 12 bar, allowing for versatile application across various systems.
How does the filter regulator ensure compressed air quality?
The 5μm filtration capability removes particulates from the compressed air, ensuring that only clean air is delivered to downstream applications, which is critical for maintaining equipment health.
Can it operate in extreme temperatures?
Yes, the filter is designed to function reliably in environments ranging from -10°C to +60°C, making it suitable for diverse industrial applications.
Related links
- Festo G 1/2 Filter Regulator 1/2 in G 18 bar, 542272
- Festo G 1/8 Filter Regulator 1/2 in G 18 bar, 542281
- Festo G 3/8 Filter Regulator 1/2 in G 18 bar, 542269
- Festo MS Filter Regulator G 1/2 18 bar, 542270
- Festo MSB Filter Regulator 1/2 in 18 bar, 8025355
- Festo MSB Filter Regulator 1/2 in 18 bar, 8025359
- Festo MS Filter Regulator 1/2 in 18 bar, 8025357
- Festo MS Filter Regulator G1/2 in 18 bar, 8233023
