Festo G 1/8 Filter Regulator, 40 μm, 3/4 in G, Automatic, 12 bar, 185826
- RS Stock No.:
- 202-9430
- Mfr. Part No.:
- FRC-3/4-D-MAXI-KC-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,287.23
(exc. VAT)
€1,583.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,287.23 |
*price indicative
- RS Stock No.:
- 202-9430
- Mfr. Part No.:
- FRC-3/4-D-MAXI-KC-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 3/4 in G | |
| Maximum Flow Rate | 7800L/min | |
| Maximum Operating Pressure | 12 bar | |
| Series | G 1/8 | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Overall Length | 294mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 126mm | |
| Overall Height | 274mm | |
| Model Number | 185826 | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 3/4 in G | ||
Maximum Flow Rate 7800L/min | ||
Maximum Operating Pressure 12 bar | ||
Series G 1/8 | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Overall Length 294mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Overall Width 126mm | ||
Overall Height 274mm | ||
Model Number 185826 | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
The Festo service unit FRC-3/4-D-MAXI-KC-A consisting of manual on/off valve, filter regulator, distributor module with pressure switch but without socket, and lubricator with mounting brackets. It has automatic condensate drain and metal bowl guard.
Size Maxi
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Related links
- Festo G 1/4 Filter Regulator 3/4 in G 12 bar, 185742
- Festo G 1/4 Filter Regulator 3/4 in G 12 bar, 185802
- Festo G 1/4 Filter Regulator 3/4 in G 12 bar, 159610
- Festo G 3/8 Filter Regulator 3/4 in G 12 bar, 162737
- Festo G 1/8 Filter Regulator 3/4 in G 12 bar, 162751
- Festo FRC Filter Regulator 3/4 in G 12 bar, 192648
- Festo G 1/2 Filter Regulator 1/2 in G 12 bar, 186044
- Festo FRC Filter Regulator 3/4 in G 12 bar, 192668
