Festo FRC Filter Regulator, 40 μm, 3/4 in G, Automatic, 12 bar, 192648
- RS Stock No.:
- 289-0857
- Mfr. Part No.:
- FRC-3/4-D-7-O-MAXI-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€725.57
(exc. VAT)
€892.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €725.57 |
*price indicative
- RS Stock No.:
- 289-0857
- Mfr. Part No.:
- FRC-3/4-D-7-O-MAXI-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 3/4 in G | |
| Maximum Flow Rate | 8500L/min | |
| Maximum Operating Pressure | 12 bar | |
| Connection Thread Standard | G | |
| Series | FRC | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | Prepared For G1/4 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 | |
| Model Number | 192648 | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.5 → 7 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 3/4 in G | ||
Maximum Flow Rate 8500L/min | ||
Maximum Operating Pressure 12 bar | ||
Connection Thread Standard G | ||
Series FRC | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size Prepared For G1/4 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 8573-1:2010 | ||
Model Number 192648 | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.5 → 7 bar | ||
- COO (Country of Origin):
- HU
The Festo Service unit is a top of the line product designed for efficient compressed air management. With a range of features and high quality materials, this service unit is ideal for various industrial applications.
Fully automatic condensate drain for hassle free operation
Metal bowl guard for durability and safety
In line installation type for easy setup
Compliant with LABS conformity standards
Suitable for compressed air
Related links
- Festo FRC Filter Regulator 3/4 in G 12 bar, 192668
- Festo FRC Filter Regulator 1 in 12 bar, 192649
- Festo FRC Filter Regulator 1/2 in G 12 bar, 192647
- Festo FRC Filter Regulator 3/8 in G 12 bar, 192644
- Festo FRC Filter Regulator 1/4 in G 12 bar, 192643
- Festo FRC Filter Regulator 3/4 in G 12 bar, 192666
- Festo FRC Filter Regulator G1 12 bar, 162753
- Festo FRC Filter Regulator 3/4 in G 16 bar, 192636
