Festo G 1/4 Filter Regulator, 5 μm, 1/8 in G, Automatic, 12 bar, 162726
- RS Stock No.:
- 202-9840
- Mfr. Part No.:
- LFR-1/8-D-5M-MINI-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€220.88
(exc. VAT)
€271.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €220.88 |
*price indicative
- RS Stock No.:
- 202-9840
- Mfr. Part No.:
- LFR-1/8-D-5M-MINI-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/8 in G | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 650L/min | |
| Maximum Operating Pressure | 12 bar | |
| Series | G 1/4 | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Overall Length | 64mm | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 76mm | |
| Overall Height | 210.9mm | |
| Model Number | 162726 | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/8 in G | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 650L/min | ||
Maximum Operating Pressure 12 bar | ||
Series G 1/4 | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Overall Length 64mm | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Overall Width 76mm | ||
Overall Height 210.9mm | ||
Model Number 162726 | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
The Festo D series filter regulator has a G1/8 pneumatic connection with metal bowl guard and with pressure gauge. It has 5 μm degree of filtration with automatic condensate drain.
Size -Mini
Actuator lock=Rotary knob with lock
Assembly position=Vertical +/- 5°
Related links
- Festo G 3/4 Filter Regulator 1/8 in G 12 bar, 162718
- Festo G 3/4 Filter Regulator 3/8 in G 12 bar, 192624
- Festo G 3/4 Filter Regulator 3/8 in G 12 bar, 162729
- Festo G 1/4 Filter Regulator 1/8 in G 12 bar, 185768
- Festo G 1/4 Filter Regulator 1/8 in G 12 bar, 185780
- Festo G 1/2 Filter Regulator G 1/4 12 bar, 162727
- Festo G 1/2 Filter Regulator 1/4 in G 12 bar, 192623
- Festo G 1/8 Filter Regulator 1 in 12 bar, 162733


