Festo G 1/8 Filter Regulator, 5 μm, 1 in, Automatic, 12 bar, 162733
- RS Stock No.:
- 202-9842
- Mfr. Part No.:
- LFR-1-D-5M-MAXI-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€520.14
(exc. VAT)
€639.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €520.14 |
*price indicative
- RS Stock No.:
- 202-9842
- Mfr. Part No.:
- LFR-1-D-5M-MAXI-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1 in | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 8000L/min | |
| Maximum Operating Pressure | 12 bar | |
| Series | G 1/8 | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Overall Length | 116mm | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 106mm | |
| Overall Height | 270mm | |
| Standards/Approvals | ISO 8573-1:2010, RoHS | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Model Number | 162733 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1 in | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 8000L/min | ||
Maximum Operating Pressure 12 bar | ||
Series G 1/8 | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Overall Length 116mm | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 106mm | ||
Overall Height 270mm | ||
Standards/Approvals ISO 8573-1:2010, RoHS | ||
Pressure Setting Range 0.5 → 12 bar | ||
Model Number 162733 | ||
- COO (Country of Origin):
- HU
The Festo D series filter regulator has a G1 pneumatic connection with metal bowl guard and with pressure gauge. It has 5 μm degree of filtration with automatic condensate drain.
Size -Maxi
Actuator lock=Rotary knob with lock
Assembly position=Vertical +/- 5°
Related links
- Festo G 1/2 Filter Regulator 1 in 12 bar, 192629
- Festo G 1/4 Filter Regulator 1 in 12 bar, 192400
- Festo LFR Filter Regulator 3/8 in G 12 bar, 192401
- Festo G 1/2 Filter Regulator 1/2 in G 12 bar, 186494
- Festo G 1/8 Filter Regulator 1 in 12 bar, 162785
- Festo G 1/4 Filter Regulator 1 in 12 bar, 162725
- Festo G 1/2 Filter Regulator 1/2 in G 12 bar, 192388
- Festo LFR Filter Regulator 1/2 in G 12 bar, 192389
