SMC AW20-B Filter Regulator, 5μm, G 1/4, Manual, 10 bar
- RS Stock No.:
- 232-8650
- Mfr. Part No.:
- AW20-F02E-C-B
- Manufacturer:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€49.49
(exc. VAT)
€60.87
(inc. VAT)
- RS Stock No.:
- 232-8650
- Mfr. Part No.:
- AW20-F02E-C-B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Connection | G 1/4 | |
| Maximum Operating Pressure | 10 bar | |
| Manufacturer Series | AW20-B | |
| Drain Type | Manual | |
| Filtration Size | 5µm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection G 1/4 | ||
Maximum Operating Pressure 10 bar | ||
Manufacturer Series AW20-B | ||
Drain Type Manual | ||
Filtration Size 5µm | ||
- COO (Country of Origin):
- CN
The SMC AW series integrated filter and regulator combination has G 1/4 thread size. It has maximum operating pressure of 8.5 bar and has polycarbonate bowl guard.
Better visibility and environmental resistance
Selection of pressure gauges
Energy saving regulator
Easy replacement of the element
Selection of pressure gauges
Energy saving regulator
Easy replacement of the element
Related links
- SMC AW Filter Regulator G 1/4 10 bar
- SMC AW20 Filter Regulator 1/8 in 10 bar
- SMC AW20 Filter Regulator 1/4 in 10 bar
- SMC Internal Id Filter Regulator 1/4 in Manual, 10 bar
- SMC AW20 Filter Regulator Automatic 10 bar
- SMC AW Air Filter Regulator 1/4 in 10 bar
- SMC AW20 Filter Regulator 1/4 in 10 bar
- SMC AW20-F02B-D Filter Regulator 1/4 in G 10 bar, AW20

