Subtotal (1 unit)*
€108.17
(exc. VAT)
€133.05
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.17 |
*price indicative
- RS Stock No.:
- 235-1101
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Filter Regulator | |
| Port Size | G 1/2 | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 2750L/min | |
| Series | RS PRO | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Overall Length | 239.6mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 75.8mm | |
| Overall Width | 65mm | |
| Standards/Approvals | RoHS | |
| Pressure Setting Range | 1.5 → 9 bar | |
| Bowl Material | Polycarbonate | |
| Pressure Gauge Port Thread Standard | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Filter Regulator | ||
Port Size G 1/2 | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 2750L/min | ||
Series RS PRO | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Overall Length 239.6mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 75.8mm | ||
Overall Width 65mm | ||
Standards/Approvals RoHS | ||
Pressure Setting Range 1.5 → 9 bar | ||
Bowl Material Polycarbonate | ||
Pressure Gauge Port Thread Standard No | ||
- COO (Country of Origin):
- CN
RS PRO G 1/2 Filter Regulator Lubricator, Auto Drain, 40μ Filtration Size
This range of RS PRO filter regulator lubricators are tried and tested to the highest standards, made from high quality material and are suitable for many applications. The RS PRO filter/regulator with integral square pressure gauge, G 1/2 inch port thread connection and a 40 micron filtration size.
Features and Benefits
Requires clean air working medium
Applications
Pneumatic filters and regulators can be found in any compressed air systems, common applications are;
Aerospace
Automotive
Chemical Manufacturing
Electronics
Food manufacturing
Medical
Dentistry
Pharmaceuticals
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Filter Regulator 1/2 in G 10 bar
- RS PRO Filter Regulator 1/2 in G 10 bar
- RS PRO Filter Regulator 1/4 in G 10 bar
- SMC AW Filter Regulator G 1/2 10 bar
- SMC AC40 Polycarbonate Filter Regulator G 1/2 10 bar
- SMC AW40-D Filter Regulator G 1/2 10 bar
- RS PRO Filter Regulator 1/2 in G 10 bar
- RS PRO Filter Regulator 1/4 in G 10 bar
