SMC AW40-D Filter Regulator, 5 μm, G 1/2, Automatic, 10 bar
- RS Stock No.:
- 255-2865
- Mfr. Part No.:
- AW40-F04E-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
€102.94
(exc. VAT)
€126.62
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.94 |
*price indicative
- RS Stock No.:
- 255-2865
- Mfr. Part No.:
- AW40-F04E-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | G 1/2 | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 17600L/min | |
| Maximum Operating Pressure | 10 bar | |
| Series | AW40-D | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size G 1/2 | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 17600L/min | ||
Maximum Operating Pressure 10 bar | ||
Series AW40-D | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
- COO (Country of Origin):
- CN
SMC AW40-D Series Filter Regulator, 0.05 to 0.85MPa Pressure Setting Range, 17600L/min Maximum Flow Rate - AW40-F04E-D
This filter regulator provides combined Air filtration and pressure regulation for industrial pneumatic systems, designed to condition compressed Air and control downstream pressure in ambient temperatures from -5 to 60°C. It integrates a 5 μm filtration element with a relieving regulator and an automatic drain to maintain Air cleanliness and to remove accumulated condensate during operation, suitable for high-flow demands up to specified limits.
Features and Benefits:
• 0.05-0.85 MPa setting range delivers versatile pressure control
• 17 600 L/min maximum flow supports large-volume systems
• Polycarbonate bowl filter regulator permits Visual fluid inspection
• Automatic drain reduces manual maintenance intervals
• 1/4 in pressure gauge port regulator allows direct gauge fitting
• Withstands up to 10 bar maximum operating pressure
• 17 600 L/min maximum flow supports large-volume systems
• Polycarbonate bowl filter regulator permits Visual fluid inspection
• Automatic drain reduces manual maintenance intervals
• 1/4 in pressure gauge port regulator allows direct gauge fitting
• Withstands up to 10 bar maximum operating pressure
Applications
• Suitable for high-flow Air regulator requirements in factories
• Used with pneumatic actuators requiring stable outlet pressure
• Ideal for Air preparation on production-line blow-off systems
• Can be used for compressed Air distribution headers
• Used for instrument Air supply conditioning in workshops
• Used with pneumatic actuators requiring stable outlet pressure
• Ideal for Air preparation on production-line blow-off systems
• Can be used for compressed Air distribution headers
• Used for instrument Air supply conditioning in workshops
What is the filtration rating and how often should it be replaced?
The element is rated at 5 μm and should be replaced every two years or when pressure drop reaches 0.1 MPa.
How does the drain function operate during normal use?
The unit employs an automatic drain to evacuate condensate without manual intervention, helping maintain bowl capacity and system cleanliness.
What are the fluid and ambient temperature limits for operation?
Operation is specified for Air and ambient/fluid temperatures from -5 to 60°C with no freezing.
Which connection threads are provided for process interfacing?
The primary port size uses G 1/2 thread and the pressure gauge port accepts 1/4 in connections.
Is this unit suitable for high-pressure systems?
The regulator's maximum operating pressure is 10 bar and proof pressure for standard construction is 1.5 MPa, enabling robust service within those limits.
Related links
- SMC AW40-D Filter Regulator 3/4 in 10 bar
- SMC AW40 Filter/Regulator (FR) Assembly 3/8 in 10 bar, AW40-F03-D
- SMC AW Filter Regulator 1/2 in G 10 bar, AW40
- SMC AW Filter Regulator G 1/2 10 bar
- SMC AW40 Filter/Regulator (FR) Assembly 1/2 in 10 bar, AW40-F04H-D
- SMC AW40 Filter Regulator 1/2 in 1 Mpa, EX03373536
- SMC AW40-F04B-D Filter Regulator 1/2 in G 10 bar, AW40
- SMC AW Air Filter Regulator 1/2 in 10 bar
