SMC AW Filter Regulator, 5μm, G 3/8, Auto, 10 bar
- RS Stock No.:
- 254-8220
- Mfr. Part No.:
- AW30-F03E3-B
- Manufacturer:
- SMC
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€158.38
(exc. VAT)
€194.81
(inc. VAT)
- RS Stock No.:
- 254-8220
- Mfr. Part No.:
- AW30-F03E3-B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Connection | G 3/8 | |
| Maximum Operating Pressure | 10 bar | |
| Manufacturer Series | AW | |
| Drain Type | Auto | |
| Filtration Size | 5µm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection G 3/8 | ||
Maximum Operating Pressure 10 bar | ||
Manufacturer Series AW | ||
Drain Type Auto | ||
Filtration Size 5µm | ||
- COO (Country of Origin):
- JP
The SMC integrated filter and regulator units save space and require less piping. It has square embedded type pressure gauge pressure gauge set nut for panel mounting.
Ambient temperature -5 to 60 °C
Port size 3/8
Pipe thread type G
Without backflow function
Port size 3/8
Pipe thread type G
Without backflow function

