SMC AF Filter Regulator, 5 μm, Automatic, 10 bar
- RS Stock No.:
- 255-2360
- Mfr. Part No.:
- AF30-F03BD-A
- Manufacturer:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€57.41
(exc. VAT)
€70.61
(inc. VAT)
- RS Stock No.:
- 255-2360
- Mfr. Part No.:
- AF30-F03BD-A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 10 bar | |
| Series | AF | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/8 in | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.05 to 0.85 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 10 bar | ||
Series AF | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/8 in | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.05 to 0.85 MPa | ||
- COO (Country of Origin):
- JP
The SMC large flow air filter is a cost effective, clean looking filter. Its modular design allows connection with other air preparation equipment.
Float type auto drain
Related links
- SMC AW Filter Regulator G 3/8 10 bar
- SMC AW Filter Regulator G 3/8 10 bar, AW30
- SMC AW-D Series Filter Regulator G 3/8 10 bar
- SMC AW30 Filter Regulator G 3/8 10 bar, AW30-F03E3-D
- SMC AW40 Filter Regulator G 3/8 10 bar, AW40-F03BDG-D
- SMC AW40 Filter Regulator G 3/8 10 bar, AW40-F03-D
- SMC AW40 Filter Regulator G 3/8 10 bar, AW40-F03D-D
- SMC AW40 Filter Regulator G 3/8 10 bar, AW40-F03E-D

