Festo G 3/4 Filter Regulator, 5 μm, 1/2 in G, Automatic, Manual, 10 bar, 8098302
- RS Stock No.:
- 259-5714
- Distrelec Article No.:
- 302-82-836
- Mfr. Part No.:
- MS6-LFR-1/2-D6-C-P-VC-AG-MPA-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
€124.27
(exc. VAT)
€152.85
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.27 |
*price indicative
- RS Stock No.:
- 259-5714
- Distrelec Article No.:
- 302-82-836
- Mfr. Part No.:
- MS6-LFR-1/2-D6-C-P-VC-AG-MPA-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 in G | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 4750L/min | |
| Series | G 3/4 | |
| Drain Type | Automatic, Manual | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.3 → 7 bar | |
| Model Number | 8098302 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/2 in G | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 4750L/min | ||
Series G 3/4 | ||
Drain Type Automatic, Manual | ||
Filtration Size 5μm | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.3 → 7 bar | ||
Model Number 8098302 | ||
- COO (Country of Origin):
- HU
The Festo filter regulators is very compact and extremely lightweight series for use close to the process directly in the machine. Its pressure regulator maintains a constant working pressure regardless of pressure fluctuations in the system and air consumption, and for continuously variable, precise adjustment of the required operating pressure.
Stable control response
With secondary exhaust
Integrated secondary and primary exhausting with return flow feature
The rotary knob latches in order to prevent it from being turned unintentionally
Related links
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098310
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098305
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098307
- Festo MS6 Filter Regulator 1/2 in G 10 bar, 8175822
- Festo MS6 Filter Regulator 1/2 in G Manual 8098303
- Festo MS6 Filter Regulator 1/2 in G 10 bar, 8175819
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098266
- Festo MS6 Filter Regulator 1/2 in G 10 bar, 8175823
